Lattice Semiconductor LCMXO2-7000HC-4FTG256C

Fpga, 6864 Logic Cell, Ftbga-256, 85Degc; |Lattice Semiconductor LCMXO2-7000HC-4FTG256C
$ 23.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LCMXO2-7000HC-4FTG256C.

IHS

Datasheet122 pages2 years ago

element14 APAC

SHENGYU ELECTRONICS

Future Electronics

Factory Futures

Inventory History

3 month trend:
-100%

CAD Models

Download Lattice Semiconductor LCMXO2-7000HC-4FTG256C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 23.1
$ 25.013
Stock
188,883
207,343
Authorized Distributors
2
2
Case/Package
BGA
BGA
Number of Pins
256
256
Number of Logic Blocks (LABs)
858
858
Number of Logic Elements/Cells
6864
6864
Number of I/Os
207
207
Number of Gates
6864
6864
RAM Size
30 kB
30 kB
Min Supply Voltage
2.375 V
2.375 V
Max Supply Voltage
3.465 V
3.465 V
Peripherals
-
-

Supply Chain

Country of OriginJapan, Malaysia, Philippines, Taiwan
Export Control Classification Number (ECCN) Code3A991.D
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2011-04-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Lattice SemiconductorLFXP6C-5FN256C
FPGA LatticeXP Family 6000 Cells 400MHz 130nm Technology 1.8V/2.5V/3.3V 256-Pin FBGA Tray
Lattice SemiconductorLFXP6C-4FN256C
FPGA LatticeXP Family 6000 Cells 360MHz 130nm Technology 1.8V/2.5V/3.3V 256-Pin FBGA Tray
Lattice SemiconductorICE40HX8K-CT256
FPGA iCE40 HX Family 7680 Cells 40nm Technology 1.2V 256-Pin CSBGA Tray
FPGA Spartan-3A Family 400K Gates 8064 Cells 667MHz 90nm Technology 1.2V 256-Pin FTBGA
FPGA Spartan-3A Family 400K Gates 8064 Cells 667MHz 90nm Technology 1.2V 256-Pin FTBGA
FPGA Spartan-3A Family 400K Gates 8064 Cells 667MHz 90nm Technology 1.2V 320-Pin F-BGA

Descriptions

Descriptions of Lattice Semiconductor LCMXO2-7000HC-4FTG256C provided by its distributors.

Fpga, 6864 Logic Cell, Ftbga-256, 85Degc; |Lattice Semiconductor LCMXO2-7000HC-4FTG256C
MACHX02 Series 6864 LUTs 207 I/O 3.3 V Halogen-Free FPGA - FTBGA-256
FPGA 6864-Cell 269MHz FLASH 206 I/O LBGA 2.5V
Field Programmable Gate Array, 128.7MHz, 6864-Cell, PBGA256
CPLD MachXO2 Family 2.5V/3.3V 256-Pin FTBGA Tray
Programmable Logic Device (CPLD/FPGA)
240Kbit 6864 858 2.375V 3.465V BGA
PLD, 6864 LUTS, MACHXO2, 256FTBGA
IC CPLD 3432MC 7.24NS 256FTBGA
FPGA, 6864 LOGIC CELL, FTBGA-256, 85DEGC; CPLD Type: FLASH; No. of Macrocells: 6864; No. of I/O's: 207I/O's; Logic Case Style: FTBGA; No. of Pins: 256Pins; Frequency: 269MHz; Supply Voltage Min: 2.375V; Supply Voltage Max: 3.465

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors