AMD XC3S400-4FTG256I

FPGA Spartan-3 Family 400K Gates 8064 Cells 630MHz 90nm Technology 1.2V 256-Pin FTBGA
$ 90.63
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC3S400-4FTG256I.

Newark

Datasheet272 pages13 years ago

Augswan

Factory Futures

iiiC

Inventory History

3 month trend:
-6.44%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1997-09-17
Lifecycle StatusObsolete (Last Updated: 2 months ago)

Related Parts

FPGA Spartan-3 Family 400K Gates 8064 Cells 90nm Technology 1.2V 256-Pin FTBGA
FPGA Spartan-3 Family 400K Gates 8064 Cells 725MHz 90nm Technology 1.2V 256-Pin FTBGA
FPGA Spartan-3A Family 400K Gates 8064 Cells 667MHz 90nm Technology 1.2V 256-Pin FTBGA
Lattice SemiconductorLFXP2-8E-6FTN256C
FPGA LatticeXP2 Family 8000 Cells 90nm Technology 1.2V 256-Pin FTBGA Tray
Lattice SemiconductorLCMXO2-7000HC-4FTG256C
Fpga, 6864 Logic Cell, Ftbga-256, 85Degc; |Lattice Semiconductor LCMXO2-7000HC-4FTG256C
Lattice SemiconductorLFXP2-8E-5FTN256I
FPGA LatticeXP2 Family 8000 Cells CMOS Technology 1.2V 256-Pin FTBGA

Descriptions

Descriptions of AMD XC3S400-4FTG256I provided by its distributors.

FPGA Spartan-3 Family 400K Gates 8064 Cells 630MHz 90nm Technology 1.2V 256-Pin FTBGA
SPARTAN-3 FPGA FAMILY Field Programmable Gate Array, 896 CLBs, 400000 Gates, 630MHz, 8064-Cell, CMOS, PBGA256
Field Programmable Gate Array, 192 CLBs, 50000 Gates, PQFP144
288Kbit 8064 896 1.14V 1.26V FTBGA-256 17mm*17mm*1.4mm
FTBGA-256 Programmable Logic Device (CPLDs/FPGAs) ROHS
SPARTAN3A FPGA 400K STD 256FTBGA
Programmable Logic Device (CPLD/FPGA)
MOSFET N-CH 100V 19.5A/70A TO252
No. Of Logic Blocks:8064; No. Of Macrocells:8064; Fpga Family:spartan-3; Logic Case Style:ftbga; No. Of Pins:256Pins; No. Of Speed Grades:4; Total Ram Bits:288Kbit; No. Of I/o S:264I/o S; Clock Management:dcm; Msl:- Rohs Compliant: Yes

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMD Xilinx
  • AMC
  • ADM
  • SPAN
  • Advanced Micro Devices (AMD)
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)
  • Xilinx

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC3S400-4FTG256I.
  • XC3S4004FTG256I