AMD XC3S1400A-4FGG676C

FPGA Spartan-3A Family 1.4M Gates 25344 Cells 667MHz 90nm Technology 1.2V 676-Pin FBGA
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC3S1400A-4FGG676C.

IHS

Datasheet132 pages7 years ago

element14 APAC

Augswan

iiiC

Farnell

CAD Models

Download AMD XC3S1400A-4FGG676C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) Code3A991.D
Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2007-03-16
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

FPGA Spartan-3 Family 1.5M Gates 29952 Cells 630MHz 90nm Technology 1.2V 676-Pin FBGA
FPGA XA Spartan-3A Family 1.4M Gates 25344 Cells 667MHz 90nm Technology 1.2V 484-Pin FBGA
Lattice SemiconductorLFEC20E-3F672C
FPGA LatticeEC Family 19700 Cells 340MHz 130nm Technology 1.2V 672-Pin FBGA
Lattice SemiconductorLFEC20E-3FN672C
FPGA LatticeEC Family 19700 Cells 340MHz 130nm Technology 1.2V 672-Pin FBGA
Lattice SemiconductorLFEC20E-5FN484C
FPGA LatticeEC Family 19700 Cells 420MHz 130nm Technology 1.2V 484-Pin FBGA

Descriptions

Descriptions of AMD XC3S1400A-4FGG676C provided by its distributors.

FPGA Spartan-3A Family 1.4M Gates 25344 Cells 667MHz 90nm Technology 1.2V 676-Pin FBGA
Field Programmable Gate Array, 2816 CLBs, 1400000 Gates, 667MHz, 25344-Cell, CMOS, PBGA256
XILINX XC3S1400A-4FGG676C FPGA, SPARTAN-3A, 1400K ELE, 676FBGA
FPGA, SPARTAN-3A, 1400K ELE, 676FBGA; Programmable Logic Type:FPGA; Logic IC Function:FPGA; Logic IC Base Number:3S1400; No of I/O Lines:502; No. of Macrocells:25344; Frequency:250MHz; I/O Interface Standard:LVTTL, LVCMOS, PCI, HSTL, SSTL; Voltage, Supply Min:1.14V; Voltage, Supply Max:1.26V; Case Style:FBGA; Operating Temperature Range:0°C to +85°C; No. of Pins:676; Termination Type:SMD

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC3S1400A-4FGG676C.
  • XC3S1400A4FGG676C