
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Worldway Electronics | XC2V6000-4FF1152C | 1,779 | 7 | Tray | 11h | |||||||
| Win Source | WS-XC2V6000-4FF1152C | 1,000 | 1 | 12h | ||||||||
| Antdic Electronics | XC2V6000-4FF1152C | 42,354 | >1wk | |||||||||
| ICPartonline | XC2V6000-4FF1152C | 27,292 | >1wk | |||||||||
| Microchip USA | XC2V6000-4FF1152C | 325 | 100 | Tray | 8h |
Download datasheets and manufacturer documentation for Xilinx XC2V6000-4FF1152C.
Download Xilinx XC2V6000-4FF1152C symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Xilinx XC2V6000-4FF1152C provided by its distributors.
Xilinx has several brands around the world that distributors may use as alternate names. Xilinx may also be known as the following names:
Download datasheets and manufacturer documentation for Xilinx XC2V6000-4FF1152C.