
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Microchip USA | XC2V3000-5FG676C | 376 | 10 | Tray | 8h | |||||||
| Worldway Electronics | XC2V3000-5FG676C | 1,691 | 7 | Tray | 11h | |||||||
| Win Source | WS-XC2V3000-5FG676C | 1,570 | 2 | 12h | ||||||||
| Antdic Electronics | XC2V3000-5FG676C | 48,038 | >1wk | |||||||||
| ICPartonline | XC2V3000-5FG676C | 25,939 | >1wk |
Download datasheets and manufacturer documentation for Xilinx XC2V3000-5FG676C.
Download Xilinx XC2V3000-5FG676C symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Xilinx XC2V3000-5FG676C provided by its distributors.
Xilinx has several brands around the world that distributors may use as alternate names. Xilinx may also be known as the following names:
Download datasheets and manufacturer documentation for Xilinx XC2V3000-5FG676C.