
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Worldway Electronics | XC2V2504FGG256C | 10,952 | 7 | Tray | 14h | |||||||
| Weyland Electronics Group Pte. Ltd. | XC2V250-4FGG256C | 2,571 | 1 | Tape & Reel | 16h | |||||||
| Win Source | WS-XC2V250-4FGG256C | 4,091 | 1 | 15h | ||||||||
| Antdic Electronics | XC2V250-4FGG256C | 17,678 | >1wk | |||||||||
| ICPartonline | XC2V250-4FGG256C | 8,764 | >1wk |
Download datasheets and manufacturer documentation for Xilinx XC2V250-4FGG256C.
Download Xilinx XC2V250-4FGG256C symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Xilinx XC2V250-4FGG256C provided by its distributors.
Xilinx has several brands around the world that distributors may use as alternate names. Xilinx may also be known as the following names:
Download datasheets and manufacturer documentation for Xilinx XC2V250-4FGG256C.