
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Microchip USA | XC2C64A-7QFG48C | 140 | 50 | Tray | 21h | |||||||
| Worldway Electronics | XC2C64A7QFG48C | 13,147 | 7 | Tray | 1d | |||||||
| Weyland Electronics Group Pte. Ltd. | XC2C64A-7QFG48C | 2,700 | 1 | Tape & Reel | 7h | |||||||
| Win Source | WS-XC2C64A-7QFG48C | 13,353 | 5 | 1h | ||||||||
| Esaler Electronic | XC2C64A-7QFG48C | 10,557 | 1d |
Download AMD XC2C64A-7QFG48C symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint |
Descriptions of AMD XC2C64A-7QFG48C provided by its distributors.
AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names: