
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Microchip USA | XC2C384-10TQG144I | 226 | 50 | Tray | 4h | |||||||
| Worldway Electronics | XC2C384-10TQG144I | 1,903 | 7 | Tray | 8h | |||||||
| Component Search | XC2C38410TQG144I | 61 | 9h | |||||||||
| Weyland Electronics Group Pte. Ltd. | XC2C384-10TQG144I | 2,000 | 1 | Tape & Reel | 9h | |||||||
| Win Source | WS-XC2C384-10TQG144I | 3,978 | 1 | 8h |
Download AMD XC2C384-10TQG144I symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint |
Descriptions of AMD XC2C384-10TQG144I provided by its distributors.
AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names: