
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Microchip USA | XC2C256-7FTG256I | 365 | 20 | Tray | 16h | |||||||
| Worldway Electronics | XC2C256-7FTG256I | 2,217 | 7 | Tray | 20h | |||||||
| Weyland Electronics Group Pte. Ltd. | XC2C256-7FTG256I | 1,443 | 1 | Tape & Reel | 2h | |||||||
| Win Source | WS-XC2C256-7FTG256I | 175 | 1 | 20h | ||||||||
| IC Components Ltd. | XC2C256-7FTG256I | 4,196 | 18h |
Download AMD XC2C256-7FTG256I symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint |
Descriptions of AMD XC2C256-7FTG256I provided by its distributors.
AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names: