Xilinx XC17S40XLPD8C

Configuration Memory, 330696X1, Serial, CMOS, PDIP8
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Xilinx XC17S40XLPD8C.

IHS

Datasheet11 pages27 years ago

CAD Models

Download Xilinx XC17S40XLPD8C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date1998-07-21
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2010-11-23
LTD Date2011-05-23

Descriptions

Descriptions of Xilinx XC17S40XLPD8C provided by its distributors.

Configuration Memory, 330696X1, Serial, CMOS, PDIP8
XC17S40XL EAR99 Tube 330696X1 ics fpga configuration 7.62mm 0.00005A 400kb 3.3V
PROM SERIAL 323K-BIT 3.3V 8-PIN PDIP
IC PROM PROG C-TEMP 3.3V 8-DIP
MOSFET P-CH 200V 670MA SOT223-4
SPECIALTY MEMORY CIRCUIT PDIP8
Memory Circuit, 330696X1, CMOS, PDSO20
PROM SCP FOR FPGA, 17S40, DIP8; Memory Size:330696; Case Style:DIP; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Temp, Op. Max:70°C; Temp, Op. Min:0°C; Base Number:17; IC Generic Number:17S40; Logic Function Number:17S40; Temperature Range, IC:Commercial; Voltage, Programming:3.3V

Manufacturer Aliases

Xilinx has several brands around the world that distributors may use as alternate names. Xilinx may also be known as the following names:

  • XIL
  • Xilinx Inc
  • XILIN
  • XILINIX
  • XILI
  • XLINX
  • XINLINX
  • XILNX
  • XILX
  • AMD Xilinx
  • XLX
  • XLNX
  • XILINH
  • EXILINX
  • XILL
  • XILINT
  • XILINEX
  • Xilinx Incorporated
  • XILINX SPARTAN
  • XIX
  • XILJNX
  • XILINXI
  • XILINXPb
  • XILINX CORP
  • XILINX-PB FREE