Xilinx XC1736EPDG8C

IC PROM SERIAL CONFIG 36K 8-DIP / PROM Serial 35.44K-bit 5V 8-Pin PDIP
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Xilinx XC1736EPDG8C.

IHS

Datasheet13 pages21 years ago

Farnell

DigiKey

CAD Models

Download Xilinx XC1736EPDG8C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date1989-01-01
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2010-04-27
LTD Date2010-10-27

Descriptions

Descriptions of Xilinx XC1736EPDG8C provided by its distributors.

IC PROM SERIAL CONFIG 36K 8-DIP / PROM Serial 35.44K-bit 5V 8-Pin PDIP
Configuration Memory, 36288X1, Serial, CMOS, PDIP8
XC1736E Matte Tin (Sn) EAR99 Tube ics fpga configuration 7.62mm 0.00005A 36kb 5V
IC PROM SERIAL CONFIG 36K 8-DIP
TRIMMER 100 OHM 0.25W J LEAD TOP
PROM SCP FOR FPGA, 1736, DIP8; Memory Type:PROM; Interface Type:Serial; Memory Size:36Kbit; Frequency:8MHz; Voltage, Memory Vcc:5V; Voltage, Supply Min:4.75V; Voltage, Supply Max:5.25V; Termination Type:Through Hole; Case Style:DIP; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Temp, Op. Max:70°C; Temp, Op. Min:0°C; Base Number:1736; IC Generic Number:1736; Logic Function Number:1765; Temperature Range, IC:Commercial; Voltage, Programming:12.5V

Manufacturer Aliases

Xilinx has several brands around the world that distributors may use as alternate names. Xilinx may also be known as the following names:

  • XIL
  • Xilinx Inc
  • XILIN
  • XILINIX
  • XILI
  • XLINX
  • XINLINX
  • XILNX
  • XILX
  • AMD Xilinx
  • XLX
  • XLNX
  • XILINH
  • EXILINX
  • XILL
  • XILINT
  • XILINEX
  • Xilinx Incorporated
  • XILINX SPARTAN
  • XIX
  • XILJNX
  • XILINXI
  • XILINXPb
  • XILINX CORP
  • XILINX-PB FREE