Xicor X9316WS

10K Digital Potentiometer Increment/decrement Control Interface 32 Positions PDSO14
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Xicor X9316WS.

IHS

Datasheet10 pages25 years ago

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2004-12-02
LTD Date2005-12-02

Descriptions

Descriptions of Xicor X9316WS provided by its distributors.

10K DIGITAL POTENTIOMETER INCREMENT/DECREMENT CONTROL INTERFACE 32 POSITIONS PDSO14
DIGITAL POT 10K, SMD, 9316, SOIC14; End To End Resistance: 10kohm; No. of Pots: Single; Control Interface: 3 Wire, Serial; Track Taper: Linear; Resistance Tolerance: ± 20%; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Po
DIGITAL POT 10K, SMD, 9316, SOIC14; Potentiometer IC Case Style:SOIC; No. of Pins:14; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Packaging:Each; MSL:-; SVHC:No SVHC (15-Jun-2015); Base Number:9316; IC Temperature Range:Commercial; Logic Function Number:9316; No. of Positions:32; Operating Temperature Range:0°C to +70°C; Resistance Range Type:Linear; Termination Type:Surface Mount Device; Track Resistance:10kohm

Manufacturer Aliases

Xicor has several brands around the world that distributors may use as alternate names. Xicor may also be known as the following names:

  • XICOR INC
  • XIC
  • Xicor-Division of Intersil
  • XICR
  • INTERSIL/XICOR
  • XIOCR
  • XICOR/INTERSIL
  • XCR
  • XICOR SEMICONDUCTORS
  • Xicor Semiconductor
  • XICOR ELE
  • Xicor Inc/Intersil
  • XICORATMEL

Part Number Aliases

This part may be known by these alternate part numbers:

  • X 9316WS