Xicor X60003CIG3Z-41

GULL WING DUAL CMOS Not Qualified (Reference Type) Voltage Reference IC 2.92mm 1.12mm 20ppm/C 9V
$ 1.6
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Xicor X60003CIG3Z-41.

SHENGYU ELECTRONICS

Datasheet16 pages19 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Xicor X60003CIG3Z-41 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Precision 4.096V SOT-23 FGA™ Voltage Reference; SOT3; Temp Range: -40° to 85°C
Precision 5.0V SOT-23 FGA™ Voltage Reference; SOT3; Temp Range: -40° to 85°C
Surface Mount GULL WING RoHS Compliant DUAL Series Voltage Reference IC 2.92mm 0.2% 85C 10V
REF3012TB-GT3, SERIES VOLTAGE REFERENCE 1.25V, +/-0.2% 5.5 V MAX., 3-PIN SOT-23
CMOS Voltage Reference, High Precision, Low Drift, 2.048 V
CMOS Voltage Reference, High Precision, Low Drift, 3.0 V

Descriptions

Descriptions of Xicor X60003CIG3Z-41 provided by its distributors.

GULL WING DUAL CMOS Not Qualified (Reference Type) Voltage Reference IC 2.92mm 1.12mm 20ppm/C 9V
IC VREF SERIES 4.096V SOT23-3

Manufacturer Aliases

Xicor has several brands around the world that distributors may use as alternate names. Xicor may also be known as the following names:

  • XICOR INC
  • XIC
  • Xicor-Division of Intersil
  • XICR
  • INTERSIL/XICOR
  • XIOCR
  • XICOR/INTERSIL
  • XCR
  • XICOR SEMICONDUCTORS
  • Xicor Semiconductor
  • XICOR ELE
  • Xicor Inc/Intersil
  • XICORATMEL

Part Number Aliases

This part may be known by these alternate part numbers:

  • X60003CIG3Z41