Xeltek SA001A

Programmer Accessories PLCC20/D20 SOCKET ADAPTER
$ 107.1
Datasheet

Price and Stock

DistributorSKUMinPkg
Fly-Wing TechnologySA001A1,647
3d

Datasheets & Documents

Download datasheets and manufacturer documentation for Xeltek SA001A.

Newark

Datasheet2 pages19 years ago

DigiKey

Descriptions

Descriptions of Xeltek SA001A provided by its distributors.

Programmer Accessories PLCC20/D20 SOCKET ADAPTER
ADAPTOR, PLCC20/D20; Connector Type:Adaptor; Pin Format:PLCC; No. of Ways:20; Lead Spacing:1.27mm; Mounting Type:Through Hole; Case Style:PLCC
Ic Adapter, 20-Plcc To 20-Dip; Convert From:20-Plcc; Convert To:20-Dip; Pitch Spacing:1.27Mm; Row Pitch:-; Product Range:- Rohs Compliant: Na |XELTEK SA001A

Manufacturer Aliases

Xeltek has several brands around the world that distributors may use as alternate names. Xeltek may also be known as the following names:

  • Xeltek Inc