Xcelite XPHS1028

XCELITE; SCREW HOLDING SCREWDRIVER; #2 PHILLIPS | Apex Tool Group Mfr. XPHS1028
$ 18.825
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Xcelite XPHS1028.

Newark

Datasheet2 pages9 years ago
Datasheet1 page13 years ago

Descriptions

Descriptions of Xcelite XPHS1028 provided by its distributors.

XCELITE;SCREW HOLDING SCREWDRIVER;#2 PHILLIPS | Apex Tool Group Mfr. XPHS1028
Xcelite ESDSafe Magnetic ScrewHolding Screwdriver 2 Phillips 11
Screwdriver, Phillips, 11.75Mm; Longitud De La Hoja:-; Longitud Total:11.75Mm; Tamaño Punta Phillips:- |Weller Xcelite XPHS1028
SCREWDRIVER PHILLIPS #2 11.73"

Manufacturer Aliases

Xcelite has several brands around the world that distributors may use as alternate names. Xcelite may also be known as the following names:

  • Xcelite / Apex
  • XCL
  • XCELITE / COOPER TOOLS
  • COOPER TOOLS / XCELITE
  • Xcelite - Apex Tool Group
  • Xcelite From Cooper Tools
  • Xcelite Tools
  • XCELITE S/DRVR BLADE 99-76MM 4MM A/
  • COOPER XCELITE
  • XCELITE 99MP MULTI PURPOSE TOOL KIT
  • XCELITE / APEX TOOL
  • XCELITE EXTENSION 99-X5V
  • XCELITE HDLE 99-1-RV
  • XCELITE NUTDRIVER SET NO PS121MM
  • XCELITE HANDLE 99-4V
  • XCELITE S/DRVR BLADE 99-75MM 3MM A/
  • Apex Xcelite
  • XCELITE NUTDRIVER 99-8MM 8 MM
  • XCELITE NUTDRIVER SET NO PS120
  • XCELITE NUTDRIVER 99-6MM 6MM A/F
  • XCELITE/COOPER
  • Xcelite by Weller
  • XCELITE S/DRVR BLADE 99-73MM 2MM A/
  • XCELITE NUTDRIVER SET NO 99PS-51MM
  • XCELITE DIAG FLUSH CUTTING SHEAR 17