Xcelite TCS150ST

Tools and Accessories, 17in X 12in X 3in Rugged Cordura Tool Case - With Tools
$ 692
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Xcelite TCS150ST.

Master Electronics

Datasheet1 page0 years ago

RS (Formerly Allied Electronics)

All-Spec

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Xcelite TCS150ST provided by its distributors.

Tools and Accessories, 17in X 12in X 3in Rugged Cordura Tool Case - With Tools
17" Rugged Cordura Tool with Professional Tool Kit; Kit Contents:Soldering Iron, Screwdrivers, Nut Drivers, Pliers, Cutters; Product Range:-; Plug Type:- RoHS Compliant: NA
XCELITE TCS150ST Electronics Tool Set, Technician, 51-Piece. More details: Electronics Tool Set, Number of Pieces 51, Tool Storage Type Included Case, Includes Screwdrivers, Nutdrivers, Cutters, Black Cordura Case

Manufacturer Aliases

Xcelite has several brands around the world that distributors may use as alternate names. Xcelite may also be known as the following names:

  • Xcelite / Apex
  • XCL
  • XCELITE / COOPER TOOLS
  • COOPER TOOLS / XCELITE
  • Xcelite - Apex Tool Group
  • Xcelite From Cooper Tools
  • Xcelite Tools
  • XCELITE S/DRVR BLADE 99-76MM 4MM A/
  • COOPER XCELITE
  • XCELITE 99MP MULTI PURPOSE TOOL KIT
  • XCELITE / APEX TOOL
  • XCELITE EXTENSION 99-X5V
  • XCELITE HDLE 99-1-RV
  • XCELITE NUTDRIVER SET NO PS121MM
  • XCELITE HANDLE 99-4V
  • XCELITE S/DRVR BLADE 99-75MM 3MM A/
  • Apex Xcelite
  • XCELITE NUTDRIVER 99-8MM 8 MM
  • XCELITE NUTDRIVER SET NO PS120
  • XCELITE NUTDRIVER 99-6MM 6MM A/F
  • XCELITE/COOPER
  • Xcelite by Weller
  • XCELITE S/DRVR BLADE 99-73MM 2MM A/
  • XCELITE NUTDRIVER SET NO 99PS-51MM
  • XCELITE DIAG FLUSH CUTTING SHEAR 17