Xcelite SDX22

Crescent, Screwdriver, 5-PIECE Round Blade Phillips Set, Amber Handles
$ 60.12
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Xcelite SDX22.

Official Datasheet15 years ago

Descriptions

Descriptions of Xcelite SDX22 provided by its distributors.

CRESCENT, SCREWDRIVER, 5-PIECE ROUND BLADE PHILLIPS SET, AMBER HANDLES
5Piece Round Phillips Screwdriver Set S
Tools, Sets Screwdrivers; Kit, Contenido:5-Pcs Of X100, X101, X102, X103, Sx102 Phillips Screwdrivers |Weller Xcelite SDX22
SCREWDRIVER SET PHIL W/POUCH 5PC
TOOL SET, SCREWDRIVER, PHILLIPS

Manufacturer Aliases

Xcelite has several brands around the world that distributors may use as alternate names. Xcelite may also be known as the following names:

  • Xcelite / Apex
  • XCL
  • XCELITE / COOPER TOOLS
  • COOPER TOOLS / XCELITE
  • Xcelite - Apex Tool Group
  • Xcelite From Cooper Tools
  • Xcelite Tools
  • XCELITE S/DRVR BLADE 99-76MM 4MM A/
  • COOPER XCELITE
  • XCELITE 99MP MULTI PURPOSE TOOL KIT
  • XCELITE / APEX TOOL
  • XCELITE EXTENSION 99-X5V
  • XCELITE HDLE 99-1-RV
  • XCELITE NUTDRIVER SET NO PS121MM
  • XCELITE HANDLE 99-4V
  • XCELITE S/DRVR BLADE 99-75MM 3MM A/
  • Apex Xcelite
  • XCELITE NUTDRIVER 99-8MM 8 MM
  • XCELITE NUTDRIVER SET NO PS120
  • XCELITE NUTDRIVER 99-6MM 6MM A/F
  • XCELITE/COOPER
  • Xcelite by Weller
  • XCELITE S/DRVR BLADE 99-73MM 2MM A/
  • XCELITE NUTDRIVER SET NO 99PS-51MM
  • XCELITE DIAG FLUSH CUTTING SHEAR 17

Part Number Aliases

This part may be known by these alternate part numbers:

  • SDX-22