Xcelite S55KSNN

XCELITE; PLIER; 5"; DIAGONAL OVAL; SF; W/SPRING | Apex Tool Group Mfr. S55KSNN
$ 37.85

Price and Stock

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Xcelite S55KSNN provided by its distributors.

XCELITE;PLIER;5";DIAGONAL OVAL;SF;W/SPRING | Apex Tool Group Mfr. S55KSNN
S55KSNN Diagonal Cutter, Oval Head Semi-Flush with Coil Spring Handle 5"
Plier,5",diag Lead Cutter W/Spring, sf |Weller Xcelite S55KSNN
5 in Diagonal Cutting Plier Semiflush Cut Uninsulated
WIRE CUTTER, SEMI FLUSH, OVAL HEAD/127mm;

Manufacturer Aliases

Xcelite has several brands around the world that distributors may use as alternate names. Xcelite may also be known as the following names:

  • Xcelite / Apex
  • XCL
  • XCELITE / COOPER TOOLS
  • COOPER TOOLS / XCELITE
  • Xcelite - Apex Tool Group
  • Xcelite From Cooper Tools
  • Xcelite Tools
  • XCELITE S/DRVR BLADE 99-76MM 4MM A/
  • COOPER XCELITE
  • XCELITE 99MP MULTI PURPOSE TOOL KIT
  • XCELITE / APEX TOOL
  • XCELITE EXTENSION 99-X5V
  • XCELITE HDLE 99-1-RV
  • XCELITE NUTDRIVER SET NO PS121MM
  • XCELITE HANDLE 99-4V
  • XCELITE S/DRVR BLADE 99-75MM 3MM A/
  • Apex Xcelite
  • XCELITE NUTDRIVER 99-8MM 8 MM
  • XCELITE NUTDRIVER SET NO PS120
  • XCELITE NUTDRIVER 99-6MM 6MM A/F
  • XCELITE/COOPER
  • Xcelite by Weller
  • XCELITE S/DRVR BLADE 99-73MM 2MM A/
  • XCELITE NUTDRIVER SET NO 99PS-51MM
  • XCELITE DIAG FLUSH CUTTING SHEAR 17