Xcelite S54SNN

XCELITE; PLIER; 4-1/2"; DIAGONAL LEAD CUTTER | Apex Tool Group Mfr. S54SNN
$ 40.56

Price and Stock

Inventory History

3 month trend:
-36.36%

Descriptions

Descriptions of Xcelite S54SNN provided by its distributors.

XCELITE;PLIER;4-1/2";DIAGONAL LEAD CUTTER | Apex Tool Group Mfr. S54SNN
Weller-Xcelite S54SNN Cutter, Round Nose, Ergonomic, 18 AWG Cut Cap, 4-1/2" OAL
Plier,4-1/2",diag, lead Cutter, w/Spring |Weller Xcelite S54SNN
4 1/2 in Diagonal Cutting Plier Standard Cut Uninsulated
WIRE CUTTER, BEVEL, DIAGONAL, 114.3mm LG;

Manufacturer Aliases

Xcelite has several brands around the world that distributors may use as alternate names. Xcelite may also be known as the following names:

  • Xcelite / Apex
  • XCL
  • XCELITE / COOPER TOOLS
  • COOPER TOOLS / XCELITE
  • Xcelite - Apex Tool Group
  • Xcelite From Cooper Tools
  • Xcelite Tools
  • XCELITE S/DRVR BLADE 99-76MM 4MM A/
  • COOPER XCELITE
  • XCELITE 99MP MULTI PURPOSE TOOL KIT
  • XCELITE / APEX TOOL
  • XCELITE EXTENSION 99-X5V
  • XCELITE HDLE 99-1-RV
  • XCELITE NUTDRIVER SET NO PS121MM
  • XCELITE HANDLE 99-4V
  • XCELITE S/DRVR BLADE 99-75MM 3MM A/
  • Apex Xcelite
  • XCELITE NUTDRIVER 99-8MM 8 MM
  • XCELITE NUTDRIVER SET NO PS120
  • XCELITE NUTDRIVER 99-6MM 6MM A/F
  • XCELITE/COOPER
  • Xcelite by Weller
  • XCELITE S/DRVR BLADE 99-73MM 2MM A/
  • XCELITE NUTDRIVER SET NO 99PS-51MM
  • XCELITE DIAG FLUSH CUTTING SHEAR 17