Xcelite S424NJS

ESD-Safe Relieved Head Diagonal Flush Cutters with Cushion Grip Handles, 4" Long
$ 22.3
Datasheet

Price and Stock

DistributorSKUMinPkg
RS (Formerly Allied Electronics)S424NJS01Bulk
3h

Datasheets & Documents

Download datasheets and manufacturer documentation for Xcelite S424NJS.

Master Electronics

Datasheet1 page11 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Descriptions

Descriptions of Xcelite S424NJS provided by its distributors.

ESD-Safe Relieved Head Diagonal Flush Cutters with Cushion Grip Handles, 4" Long
XCELITE,4 IN. RELIEVED HEAD DIAGONAL CUTTER WITH GREEN CUSHION GRIPS
Xcelite / PLIER,4",DIAGONAL,TAPERED RELIEVED
4In Relieved Head Diagonal Cutter
XCELITE ANTI-STATIC HAND TOOLS, TYPE: 4 1/2 FLUSH CUT DIAGONAL, FEATURES: STATIC DISSIPATIVE PLIERS & CUSHIONED GRIP FOR COMFORTABLE FIT;

Manufacturer Aliases

Xcelite has several brands around the world that distributors may use as alternate names. Xcelite may also be known as the following names:

  • Xcelite / Apex
  • XCL
  • XCELITE / COOPER TOOLS
  • COOPER TOOLS / XCELITE
  • Xcelite - Apex Tool Group
  • Xcelite From Cooper Tools
  • Xcelite Tools
  • XCELITE S/DRVR BLADE 99-76MM 4MM A/
  • COOPER XCELITE
  • XCELITE 99MP MULTI PURPOSE TOOL KIT
  • XCELITE / APEX TOOL
  • XCELITE EXTENSION 99-X5V
  • XCELITE HDLE 99-1-RV
  • XCELITE NUTDRIVER SET NO PS121MM
  • XCELITE HANDLE 99-4V
  • XCELITE S/DRVR BLADE 99-75MM 3MM A/
  • Apex Xcelite
  • XCELITE NUTDRIVER 99-8MM 8 MM
  • XCELITE NUTDRIVER SET NO PS120
  • XCELITE NUTDRIVER 99-6MM 6MM A/F
  • XCELITE/COOPER
  • Xcelite by Weller
  • XCELITE S/DRVR BLADE 99-73MM 2MM A/
  • XCELITE NUTDRIVER SET NO 99PS-51MM
  • XCELITE DIAG FLUSH CUTTING SHEAR 17

Part Number Aliases

This part may be known by these alternate part numbers:

  • S424NJS.