Xcelite S3164

3/16 x 4 Regular Square Blade Screwdriver, Amber Handle
$ 8.79
Datasheet

Price and Stock

DistributorSKUMinPkg
ZoroG22264338911
16h

Datasheets & Documents

Download datasheets and manufacturer documentation for Xcelite S3164.

Master Electronics

Datasheet5 pages19 years ago

Newark

Descriptions

Descriptions of Xcelite S3164 provided by its distributors.

3/16 x 4 Regular Square Blade Screwdriver, Amber Handle
Screwdriver, 3/16inX4in, Square
SCREWDRIVER SLOTTED 3/16" 7.63"
Screwdriver, Slotted Head, 194Mm; Tip Size:4.77Mm; Blade Length:102Mm; Overall Length:194Mm; Product Range:-; Screwdriver Type:Slotted Rohs Compliant: Na |Weller Xcelite S3164

Manufacturer Aliases

Xcelite has several brands around the world that distributors may use as alternate names. Xcelite may also be known as the following names:

  • Xcelite / Apex
  • XCL
  • XCELITE / COOPER TOOLS
  • COOPER TOOLS / XCELITE
  • Xcelite - Apex Tool Group
  • Xcelite From Cooper Tools
  • Xcelite Tools
  • XCELITE S/DRVR BLADE 99-76MM 4MM A/
  • COOPER XCELITE
  • XCELITE 99MP MULTI PURPOSE TOOL KIT
  • XCELITE / APEX TOOL
  • XCELITE EXTENSION 99-X5V
  • XCELITE HDLE 99-1-RV
  • XCELITE NUTDRIVER SET NO PS121MM
  • XCELITE HANDLE 99-4V
  • XCELITE S/DRVR BLADE 99-75MM 3MM A/
  • Apex Xcelite
  • XCELITE NUTDRIVER 99-8MM 8 MM
  • XCELITE NUTDRIVER SET NO PS120
  • XCELITE NUTDRIVER 99-6MM 6MM A/F
  • XCELITE/COOPER
  • Xcelite by Weller
  • XCELITE S/DRVR BLADE 99-73MM 2MM A/
  • XCELITE NUTDRIVER SET NO 99PS-51MM
  • XCELITE DIAG FLUSH CUTTING SHEAR 17

Part Number Aliases

This part may be known by these alternate part numbers:

  • S-3164