Xcelite S1415NJS

Xcelite S1415NJS 5 Inch Tapered Relieved Head Diagonal Cutter with Cushion Grips
$ 26.9
Datasheet

Price and Stock

DistributorSKUMinPkg
RS (Formerly Allied Electronics)S1415NJS01Bulk
12h

Datasheets & Documents

Download datasheets and manufacturer documentation for Xcelite S1415NJS.

Master Electronics

Datasheet1 page11 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Descriptions

Descriptions of Xcelite S1415NJS provided by its distributors.

Xcelite S1415NJS 5 Inch Tapered Relieved Head Diagonal Cutter with Cushion Grips
ESD-Safe Tapered Head Flush Cutters with Cushion Grip Handles, 5" Long
5in. TAPERED RELIEVED HEAD DIAGONAL
Cutter Type:Tapered and Relieved
XCELITE S1415NJS Diagonal Cutter, 5 In. L, 49/64 In. L. More details: Diagonal Cutter, Tapered Relieved Head, Flush, Tapered, Overall Length (In.) 5, Jaw Length (In.) 49/64, Jaw Width (In.) 19/32, Flush Cutting Edge, Handle Type Double Dipped Cushion Grip, Green, Spring Return Yes, Laser Hardened Carbon Steel Construction

Manufacturer Aliases

Xcelite has several brands around the world that distributors may use as alternate names. Xcelite may also be known as the following names:

  • Xcelite / Apex
  • XCL
  • XCELITE / COOPER TOOLS
  • COOPER TOOLS / XCELITE
  • Xcelite - Apex Tool Group
  • Xcelite From Cooper Tools
  • Xcelite Tools
  • XCELITE S/DRVR BLADE 99-76MM 4MM A/
  • COOPER XCELITE
  • XCELITE 99MP MULTI PURPOSE TOOL KIT
  • XCELITE / APEX TOOL
  • XCELITE EXTENSION 99-X5V
  • XCELITE HDLE 99-1-RV
  • XCELITE NUTDRIVER SET NO PS121MM
  • XCELITE HANDLE 99-4V
  • XCELITE S/DRVR BLADE 99-75MM 3MM A/
  • Apex Xcelite
  • XCELITE NUTDRIVER 99-8MM 8 MM
  • XCELITE NUTDRIVER SET NO PS120
  • XCELITE NUTDRIVER 99-6MM 6MM A/F
  • XCELITE/COOPER
  • Xcelite by Weller
  • XCELITE S/DRVR BLADE 99-73MM 2MM A/
  • XCELITE NUTDRIVER SET NO 99PS-51MM
  • XCELITE DIAG FLUSH CUTTING SHEAR 17

Part Number Aliases

This part may be known by these alternate part numbers:

  • S1415NJS.