Xcelite S1415JSNN

Plier, 5", diag, tapered Rel, flush/Xcelite Rohs Compliant: Na |Weller Xcelite S1415JSNN
$ 47.238
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Xcelite S1415JSNN.

RS (Formerly Allied Electronics)

Datasheet1 page13 years ago

Inventory History

3 month trend:
-26.67%

Descriptions

Descriptions of Xcelite S1415JSNN provided by its distributors.

Plier,5",diag,tapered Rel,flush/Xcelite Rohs Compliant: Na |Weller Xcelite S1415JSNN
Xcelite S1415NJS 5 Inch Tapered Relieved Head Diagonal Cutter with Cushion Grips
Cutter, Diagonal, Tapered/Relieved, Flush Cut, 20 AWG Capacity, 5' OAL
5 in Diagonal Cutting Plier Flush Cut Pointed Nose Uninsulated
S1415JSNN Diagonal Cutter, Taper & Relieved FF 5"
WIRE CUTTER, TAPERED & RELIEVED, 127mm;

Manufacturer Aliases

Xcelite has several brands around the world that distributors may use as alternate names. Xcelite may also be known as the following names:

  • Xcelite / Apex
  • XCL
  • XCELITE / COOPER TOOLS
  • COOPER TOOLS / XCELITE
  • Xcelite - Apex Tool Group
  • Xcelite From Cooper Tools
  • Xcelite Tools
  • XCELITE S/DRVR BLADE 99-76MM 4MM A/
  • COOPER XCELITE
  • XCELITE 99MP MULTI PURPOSE TOOL KIT
  • XCELITE / APEX TOOL
  • XCELITE EXTENSION 99-X5V
  • XCELITE HDLE 99-1-RV
  • XCELITE NUTDRIVER SET NO PS121MM
  • XCELITE HANDLE 99-4V
  • XCELITE S/DRVR BLADE 99-75MM 3MM A/
  • Apex Xcelite
  • XCELITE NUTDRIVER 99-8MM 8 MM
  • XCELITE NUTDRIVER SET NO PS120
  • XCELITE NUTDRIVER 99-6MM 6MM A/F
  • XCELITE/COOPER
  • Xcelite by Weller
  • XCELITE S/DRVR BLADE 99-73MM 2MM A/
  • XCELITE NUTDRIVER SET NO 99PS-51MM
  • XCELITE DIAG FLUSH CUTTING SHEAR 17