Xcelite RN54

Xcelite, Pliers, Round, 4-1/2 in., 7/8 in., 7/16 in., 9/32 in., Green, 0.96 Lbs.
$ 20.229
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Xcelite RN54.

Master Electronics

Datasheet1 page20 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Xcelite RN54 provided by its distributors.

XCELITE, PLIERS, ROUND, 4-1/2 IN., 7/8 IN., 7/16 IN., 9/32 IN., GREEN, 0.96 LBS.
Plier, Round Nose, 4.5In; Tipo De Alicate:Boca Redonda; Apertura Máxima De La Mordaza:-; Longitud Total:113Mm; Longitud De La Mordaza:22Mm |Weller Xcelite RN54
XCELITE RN54 Round Nose Plier, ESD, 4-1/2 in., . More details: ESD Round Nose Wire Loop Pliers, Miniature, Overall Length (In.) 4-1/2, Handle Type Cushion/Spring, Meets/Exceeds ESD Safety Standards

Manufacturer Aliases

Xcelite has several brands around the world that distributors may use as alternate names. Xcelite may also be known as the following names:

  • Xcelite / Apex
  • XCL
  • XCELITE / COOPER TOOLS
  • COOPER TOOLS / XCELITE
  • Xcelite - Apex Tool Group
  • Xcelite From Cooper Tools
  • Xcelite Tools
  • XCELITE S/DRVR BLADE 99-76MM 4MM A/
  • COOPER XCELITE
  • XCELITE 99MP MULTI PURPOSE TOOL KIT
  • XCELITE / APEX TOOL
  • XCELITE EXTENSION 99-X5V
  • XCELITE HDLE 99-1-RV
  • XCELITE NUTDRIVER SET NO PS121MM
  • XCELITE HANDLE 99-4V
  • XCELITE S/DRVR BLADE 99-75MM 3MM A/
  • Apex Xcelite
  • XCELITE NUTDRIVER 99-8MM 8 MM
  • XCELITE NUTDRIVER SET NO PS120
  • XCELITE NUTDRIVER 99-6MM 6MM A/F
  • XCELITE/COOPER
  • Xcelite by Weller
  • XCELITE S/DRVR BLADE 99-73MM 2MM A/
  • XCELITE NUTDRIVER SET NO 99PS-51MM
  • XCELITE DIAG FLUSH CUTTING SHEAR 17

Part Number Aliases

This part may be known by these alternate part numbers:

  • RN54.