Xcelite RB1

Xcelite, No. 1 Phillips 3/16 in. Slotted Reversible Blade, Use With No. 25 Handle
$ 6.658
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Xcelite RB1.

RS (Formerly Allied Electronics)

Datasheet1 page13 years ago

Related Parts

WIHA26035
Wiha 26035 Screwdriver, Slotted, Precision, 9/64" Drive, 60mm Blade, 6.69" OAL
WIHA30210
Screwdriver Bulk Cabinet Tip Chrome Finish Soft Grip Slot Screwdriver 204mm
WIHA26040
Wiha 26040 Screwdriver, Slotted, Precision, 5/32" Drive, 60mm Blade, 6.69" OAL

Descriptions

Descriptions of Xcelite RB1 provided by its distributors.

XCELITE, NO. 1 PHILLIPS 3/16 IN. SLOTTED REVERSIBLE BLADE, USE WITH NO. 25 HANDLE
Screwdriver Blade, revers,#1,ph,3/16",slt |Weller Xcelite RB1
BLADE PHIL SLOT SZ1-3/16" 6.25"

Manufacturer Aliases

Xcelite has several brands around the world that distributors may use as alternate names. Xcelite may also be known as the following names:

  • Xcelite / Apex
  • XCL
  • XCELITE / COOPER TOOLS
  • COOPER TOOLS / XCELITE
  • Xcelite - Apex Tool Group
  • Xcelite From Cooper Tools
  • Xcelite Tools
  • XCELITE S/DRVR BLADE 99-76MM 4MM A/
  • COOPER XCELITE
  • XCELITE 99MP MULTI PURPOSE TOOL KIT
  • XCELITE / APEX TOOL
  • XCELITE EXTENSION 99-X5V
  • XCELITE HDLE 99-1-RV
  • XCELITE NUTDRIVER SET NO PS121MM
  • XCELITE HANDLE 99-4V
  • XCELITE S/DRVR BLADE 99-75MM 3MM A/
  • Apex Xcelite
  • XCELITE NUTDRIVER 99-8MM 8 MM
  • XCELITE NUTDRIVER SET NO PS120
  • XCELITE NUTDRIVER 99-6MM 6MM A/F
  • XCELITE/COOPER
  • Xcelite by Weller
  • XCELITE S/DRVR BLADE 99-73MM 2MM A/
  • XCELITE NUTDRIVER SET NO 99PS-51MM
  • XCELITE DIAG FLUSH CUTTING SHEAR 17

Part Number Aliases

This part may be known by these alternate part numbers:

  • RB-1