Xcelite R5168N

Screwdriver, Slotted, 7.9Mm Tip, 317.5Mm Rohs Compliant: Na |Weller Xcelite R5168N
$ 20.21
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Xcelite R5168N.

RS (Formerly Allied Electronics)

Datasheet1 page13 years ago

Descriptions

Descriptions of Xcelite R5168N provided by its distributors.

Screwdriver, Slotted, 7.9Mm Tip, 317.5Mm Rohs Compliant: Na |Weller Xcelite R5168N
R5168N Slotted Screwdriver 5/16", 8" B R5168N Slotted Screwdriver 5/16", 8" Blade
XCELITE;SCREWDRIVER;5/16 IN. X 8 IN. REGULAR SQUARE BLADE;AMBER HANDLE
Xcelite Slotted Regular Style Screwdriver 516 x 1212 Long
SCREWDRIVER SLOTTED 5/16" 12.5"

Manufacturer Aliases

Xcelite has several brands around the world that distributors may use as alternate names. Xcelite may also be known as the following names:

  • Xcelite / Apex
  • XCL
  • XCELITE / COOPER TOOLS
  • COOPER TOOLS / XCELITE
  • Xcelite - Apex Tool Group
  • Xcelite From Cooper Tools
  • Xcelite Tools
  • XCELITE S/DRVR BLADE 99-76MM 4MM A/
  • COOPER XCELITE
  • XCELITE 99MP MULTI PURPOSE TOOL KIT
  • XCELITE / APEX TOOL
  • XCELITE EXTENSION 99-X5V
  • XCELITE HDLE 99-1-RV
  • XCELITE NUTDRIVER SET NO PS121MM
  • XCELITE HANDLE 99-4V
  • XCELITE S/DRVR BLADE 99-75MM 3MM A/
  • Apex Xcelite
  • XCELITE NUTDRIVER 99-8MM 8 MM
  • XCELITE NUTDRIVER SET NO PS120
  • XCELITE NUTDRIVER 99-6MM 6MM A/F
  • XCELITE/COOPER
  • Xcelite by Weller
  • XCELITE S/DRVR BLADE 99-73MM 2MM A/
  • XCELITE NUTDRIVER SET NO 99PS-51MM
  • XCELITE DIAG FLUSH CUTTING SHEAR 17