Xcelite R5168

Xcelite, Screwdriver, 5/16 in. X 8 in. Regular Round Blade, Amber Handle
$ 9.497
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Xcelite R5168.

Electro Sonic

Datasheet1 page16 years ago

Newark

RS (Formerly Allied Electronics)

Descriptions

Descriptions of Xcelite R5168 provided by its distributors.

XCELITE, SCREWDRIVER, 5/16 IN. X 8 IN. REGULAR ROUND BLADE, AMBER HANDLE
Weller-Xcelite R5168 Screwdriver, Slotted, 5/16" x 8"
Slotted Regular Style Screwdriver 5/16 x 12-1/2" Long
5/16Inx8In Reg Round Blade Screwdriver
Screwdriver, Slotted Head, 317Mm; Longitud Total:317Mm; Longitud De La Hoja:203Mm; Tamaño De Punta:7.93Mm; Destornillador, Tipo:Slotted |Weller Xcelite R5168

Manufacturer Aliases

Xcelite has several brands around the world that distributors may use as alternate names. Xcelite may also be known as the following names:

  • Xcelite / Apex
  • XCL
  • XCELITE / COOPER TOOLS
  • COOPER TOOLS / XCELITE
  • Xcelite - Apex Tool Group
  • Xcelite From Cooper Tools
  • Xcelite Tools
  • XCELITE S/DRVR BLADE 99-76MM 4MM A/
  • COOPER XCELITE
  • XCELITE 99MP MULTI PURPOSE TOOL KIT
  • XCELITE / APEX TOOL
  • XCELITE EXTENSION 99-X5V
  • XCELITE HDLE 99-1-RV
  • XCELITE NUTDRIVER SET NO PS121MM
  • XCELITE HANDLE 99-4V
  • XCELITE S/DRVR BLADE 99-75MM 3MM A/
  • Apex Xcelite
  • XCELITE NUTDRIVER 99-8MM 8 MM
  • XCELITE NUTDRIVER SET NO PS120
  • XCELITE NUTDRIVER 99-6MM 6MM A/F
  • XCELITE/COOPER
  • Xcelite by Weller
  • XCELITE S/DRVR BLADE 99-73MM 2MM A/
  • XCELITE NUTDRIVER SET NO 99PS-51MM
  • XCELITE DIAG FLUSH CUTTING SHEAR 17

Part Number Aliases

This part may be known by these alternate part numbers:

  • R-5168