Xcelite R1810N

R-1810 Round Blade S/Driver Rohs Compliant: Na |Weller Xcelite R1810N
$ 12.383
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Xcelite R1810N.

RS (Formerly Allied Electronics)

Datasheet1 page13 years ago

Inventory History

3 month trend:
-14.47%

Descriptions

Descriptions of Xcelite R1810N provided by its distributors.

R-1810 Round Blade S/Driver Rohs Compliant: Na |Weller Xcelite R1810N
R1810N Slotted Screwdriver, 1/8", 10" R1810N Slotted Screwdriver, 1/8", 10" Blade
XCELITE, SCREWDRIVER,1/8 IN. X 10 IN. REGULAR ROUND BLADE, AMBER HANDLE
Xcelite Slotted Regular Style Screwdriver 18 x 1258 Long
SCREWDRIVER, SLOTTED/254MM BLADE/320.8MM;
SCREWDRIVER SLOTTED 1/8" 12.63"

Manufacturer Aliases

Xcelite has several brands around the world that distributors may use as alternate names. Xcelite may also be known as the following names:

  • Xcelite / Apex
  • XCL
  • XCELITE / COOPER TOOLS
  • COOPER TOOLS / XCELITE
  • Xcelite - Apex Tool Group
  • Xcelite From Cooper Tools
  • Xcelite Tools
  • XCELITE S/DRVR BLADE 99-76MM 4MM A/
  • COOPER XCELITE
  • XCELITE 99MP MULTI PURPOSE TOOL KIT
  • XCELITE / APEX TOOL
  • XCELITE EXTENSION 99-X5V
  • XCELITE HDLE 99-1-RV
  • XCELITE NUTDRIVER SET NO PS121MM
  • XCELITE HANDLE 99-4V
  • XCELITE S/DRVR BLADE 99-75MM 3MM A/
  • Apex Xcelite
  • XCELITE NUTDRIVER 99-8MM 8 MM
  • XCELITE NUTDRIVER SET NO PS120
  • XCELITE NUTDRIVER 99-6MM 6MM A/F
  • XCELITE/COOPER
  • Xcelite by Weller
  • XCELITE S/DRVR BLADE 99-73MM 2MM A/
  • XCELITE NUTDRIVER SET NO 99PS-51MM
  • XCELITE DIAG FLUSH CUTTING SHEAR 17