Xcelite R181

1/8 Inch X 2 Inch Round Blade Pocket Clip Style Screwdriver, Red Handle
$ 4.35
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Xcelite R181.

Master Electronics

Datasheet1 page20 years ago

Newark

RS (Formerly Allied Electronics)

Descriptions

Descriptions of Xcelite R181 provided by its distributors.

1/8 INCH X 2 INCH ROUND BLADE POCKET CLIP STYLE SCREWDRIVER, RED HANDLE
XCELITE, SCREWDRIVER, POCKET CLIP STYLE, POCKET CLIP STYLE,41/4 IN.
Xcelite R181 Slotted Pocket Clip Screwdriver 4.25in Long
1/8Inx2In Round Pocket Clip Screwdriver
SCREWDRIVER SLOTTED 1/8" 4.25"
Screwdriver, Slotted Head, 108Mm; Longitud Total:108Mm; Longitud De La Hoja:51Mm; Tamaño De Punta:3.18Mm; Blade (Working) Length:2"; Blade Tip Diameter:0.125"; Blade Tip Style:Slotted Round; Destornillador, Tipo:Slotted |Weller Xcelite R181

Manufacturer Aliases

Xcelite has several brands around the world that distributors may use as alternate names. Xcelite may also be known as the following names:

  • Xcelite / Apex
  • XCL
  • XCELITE / COOPER TOOLS
  • COOPER TOOLS / XCELITE
  • Xcelite - Apex Tool Group
  • Xcelite From Cooper Tools
  • Xcelite Tools
  • XCELITE S/DRVR BLADE 99-76MM 4MM A/
  • COOPER XCELITE
  • XCELITE 99MP MULTI PURPOSE TOOL KIT
  • XCELITE / APEX TOOL
  • XCELITE EXTENSION 99-X5V
  • XCELITE HDLE 99-1-RV
  • XCELITE NUTDRIVER SET NO PS121MM
  • XCELITE HANDLE 99-4V
  • XCELITE S/DRVR BLADE 99-75MM 3MM A/
  • Apex Xcelite
  • XCELITE NUTDRIVER 99-8MM 8 MM
  • XCELITE NUTDRIVER SET NO PS120
  • XCELITE NUTDRIVER 99-6MM 6MM A/F
  • XCELITE/COOPER
  • Xcelite by Weller
  • XCELITE S/DRVR BLADE 99-73MM 2MM A/
  • XCELITE NUTDRIVER SET NO 99PS-51MM
  • XCELITE DIAG FLUSH CUTTING SHEAR 17

Part Number Aliases

This part may be known by these alternate part numbers:

  • R-181
  • R181.