Xcelite PS130N

Mini Screw And Nut Driver Set, 11 Pieces Rohs Compliant: Yes |Weller Xcelite PS130N
$ 81.12
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Xcelite PS130N.

RS (Formerly Allied Electronics)

Datasheet1 page13 years ago
Datasheet3 pages17 years ago

Inventory History

3 month trend:
+0.96%

Descriptions

Descriptions of Xcelite PS130N provided by its distributors.

Mini Screw And Nut Driver Set, 11 Pieces Rohs Compliant: Yes |Weller Xcelite PS130N
Weller-Xcelite PS130N Screwdriver & Nutdriver Set, Compact, Convertible, 11 Pieces
XCELITE PS-130N 5-Piece Miniature Nutdriver Set (Jewelers Style)
Xcelite Xcelite Cog Nutdriver Set Cog Hex 316 in 14 in
XCELITE, SCREWDRIVER, AND SET,11,5,AND ,PLASTIC, BOX
NUT/SCREWDRIVER SET W/CASE 11PC

Manufacturer Aliases

Xcelite has several brands around the world that distributors may use as alternate names. Xcelite may also be known as the following names:

  • Xcelite / Apex
  • XCL
  • XCELITE / COOPER TOOLS
  • COOPER TOOLS / XCELITE
  • Xcelite - Apex Tool Group
  • Xcelite From Cooper Tools
  • Xcelite Tools
  • XCELITE S/DRVR BLADE 99-76MM 4MM A/
  • COOPER XCELITE
  • XCELITE 99MP MULTI PURPOSE TOOL KIT
  • XCELITE / APEX TOOL
  • XCELITE EXTENSION 99-X5V
  • XCELITE HDLE 99-1-RV
  • XCELITE NUTDRIVER SET NO PS121MM
  • XCELITE HANDLE 99-4V
  • XCELITE S/DRVR BLADE 99-75MM 3MM A/
  • Apex Xcelite
  • XCELITE NUTDRIVER 99-8MM 8 MM
  • XCELITE NUTDRIVER SET NO PS120
  • XCELITE NUTDRIVER 99-6MM 6MM A/F
  • XCELITE/COOPER
  • Xcelite by Weller
  • XCELITE S/DRVR BLADE 99-73MM 2MM A/
  • XCELITE NUTDRIVER SET NO 99PS-51MM
  • XCELITE DIAG FLUSH CUTTING SHEAR 17

Part Number Aliases

This part may be known by these alternate part numbers:

  • PS-130N