Xcelite P5N

Nut Driver, 4Mm Drive, 88.9Mm Lg Rohs Compliant: Na |Weller Xcelite P5N
$ 10.24

Price and Stock

Descriptions

Descriptions of Xcelite P5N provided by its distributors.

Nut Driver, 4Mm Drive, 88.9Mm Lg Rohs Compliant: Na |Weller Xcelite P5N
Xcelite Mini Nut Driver with Amber Handle for PS120 Set 532
NUT DRIVER HEX SOCKET 5/32" 3.5"
XCELITE;MINI NUTDRIVER;5/32";AMBER | Apex Tool Group Mfr. P5N
P5N Nutdriver, P5N Midget, 5/32" Amber 3-1/2" OAL

Manufacturer Aliases

Xcelite has several brands around the world that distributors may use as alternate names. Xcelite may also be known as the following names:

  • Xcelite / Apex
  • XCL
  • XCELITE / COOPER TOOLS
  • COOPER TOOLS / XCELITE
  • Xcelite - Apex Tool Group
  • Xcelite From Cooper Tools
  • Xcelite Tools
  • XCELITE S/DRVR BLADE 99-76MM 4MM A/
  • COOPER XCELITE
  • XCELITE 99MP MULTI PURPOSE TOOL KIT
  • XCELITE / APEX TOOL
  • XCELITE EXTENSION 99-X5V
  • XCELITE HDLE 99-1-RV
  • XCELITE NUTDRIVER SET NO PS121MM
  • XCELITE HANDLE 99-4V
  • XCELITE S/DRVR BLADE 99-75MM 3MM A/
  • Apex Xcelite
  • XCELITE NUTDRIVER 99-8MM 8 MM
  • XCELITE NUTDRIVER SET NO PS120
  • XCELITE NUTDRIVER 99-6MM 6MM A/F
  • XCELITE/COOPER
  • Xcelite by Weller
  • XCELITE S/DRVR BLADE 99-73MM 2MM A/
  • XCELITE NUTDRIVER SET NO 99PS-51MM
  • XCELITE DIAG FLUSH CUTTING SHEAR 17