Xcelite P12SV

Xcelite, Screwdriver, No. 0 X 2 in. Pocket Clip Phillips, Recess Head Screws Carded
$ 3.116
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Xcelite P12SV.

Electro Sonic

Datasheet1 page18 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Xcelite P12SV provided by its distributors.

XCELITE, SCREWDRIVER, NO. 0 X 2 IN. POCKET CLIP PHILLIPS, RECESS HEAD SCREWS CARDED
No 0X2In Phillips Screwdriver Head Screw
POCKET CLIP SCREWDRIVER,1/8 in.,CD
Xcelite Pocket Screwdrivers, Blade: 1/8 Phillips, Overall Length: 4 1/4 , Blade Material: Chrome Vanadium Steel, Features: Plated For Protection & Has Clips Attached To The Screwdriver

Manufacturer Aliases

Xcelite has several brands around the world that distributors may use as alternate names. Xcelite may also be known as the following names:

  • Xcelite / Apex
  • XCL
  • XCELITE / COOPER TOOLS
  • COOPER TOOLS / XCELITE
  • Xcelite - Apex Tool Group
  • Xcelite From Cooper Tools
  • Xcelite Tools
  • XCELITE S/DRVR BLADE 99-76MM 4MM A/
  • COOPER XCELITE
  • XCELITE 99MP MULTI PURPOSE TOOL KIT
  • XCELITE / APEX TOOL
  • XCELITE EXTENSION 99-X5V
  • XCELITE HDLE 99-1-RV
  • XCELITE NUTDRIVER SET NO PS121MM
  • XCELITE HANDLE 99-4V
  • XCELITE S/DRVR BLADE 99-75MM 3MM A/
  • Apex Xcelite
  • XCELITE NUTDRIVER 99-8MM 8 MM
  • XCELITE NUTDRIVER SET NO PS120
  • XCELITE NUTDRIVER 99-6MM 6MM A/F
  • XCELITE/COOPER
  • Xcelite by Weller
  • XCELITE S/DRVR BLADE 99-73MM 2MM A/
  • XCELITE NUTDRIVER SET NO 99PS-51MM
  • XCELITE DIAG FLUSH CUTTING SHEAR 17

Part Number Aliases

This part may be known by these alternate part numbers:

  • P-12-SV
  • P-12SV