Xcelite NN54VN

Xcelite, Pliers, Needle, 5 In., 1-3/16 In., 7/16 In., 9/32 In., Green, 0.96 Lbs. | Weller NN54VN
$ 47.52
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Xcelite NN54VN.

Newark

Datasheet1 page9 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-32.14%

Descriptions

Descriptions of Xcelite NN54VN provided by its distributors.

Xcelite, Pliers, Needle,5 In.,1-3/16 In.,7/16 In.,9/32 In.,Green,0.96 Lbs. | Weller NN54VN
Weller-Xcelite NN54VN Pliers, Needle Nose, Serrated Jaw, ESD Safe, 1.688" Jaw Length, 5" OAL
Xcelite ESDSafe Slim Line Needlenose Plier with Serrated Jaws and Cus
PLIER, NEEDLE NOSE, SERRATED JAW, 127mm;
Plier, Needle Nose, 5In; Tipo De Alicate:Boca De Aguja; Apertura Máxima De La Mordaza:-; Longitud Total:125Mm; Características:Tip Dimensions: 5/64" X 1/16"; Cushion Grips; For Use Between Tightly Spaced Components |Weller Xcelite NN54VN

Manufacturer Aliases

Xcelite has several brands around the world that distributors may use as alternate names. Xcelite may also be known as the following names:

  • Xcelite / Apex
  • XCL
  • XCELITE / COOPER TOOLS
  • COOPER TOOLS / XCELITE
  • Xcelite - Apex Tool Group
  • Xcelite From Cooper Tools
  • Xcelite Tools
  • XCELITE S/DRVR BLADE 99-76MM 4MM A/
  • COOPER XCELITE
  • XCELITE 99MP MULTI PURPOSE TOOL KIT
  • XCELITE / APEX TOOL
  • XCELITE EXTENSION 99-X5V
  • XCELITE HDLE 99-1-RV
  • XCELITE NUTDRIVER SET NO PS121MM
  • XCELITE HANDLE 99-4V
  • XCELITE S/DRVR BLADE 99-75MM 3MM A/
  • Apex Xcelite
  • XCELITE NUTDRIVER 99-8MM 8 MM
  • XCELITE NUTDRIVER SET NO PS120
  • XCELITE NUTDRIVER 99-6MM 6MM A/F
  • XCELITE/COOPER
  • Xcelite by Weller
  • XCELITE S/DRVR BLADE 99-73MM 2MM A/
  • XCELITE NUTDRIVER SET NO 99PS-51MM
  • XCELITE DIAG FLUSH CUTTING SHEAR 17