Xcelite MS54JN

Xcelite, Tool, Diagonal Cutter, 4 in., 13/32 in., 9/32 in., Oval, 1.11 Lbs.
$ 43.04
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Xcelite MS54JN.

Master Electronics

Datasheet2 pages7 years ago

Newark

RS (Formerly Allied Electronics)

Jameco

Inventory History

3 month trend:
+16.87%

Descriptions

Descriptions of Xcelite MS54JN provided by its distributors.

XCELITE, TOOL, DIAGONAL CUTTER, 4 IN., 13/32 IN., 9/32 IN., OVAL, 1.11 LBS.
Xcelite ESDSafe Oval Head Diagonal Flush Cutter with Cushion Grip Han
Diagonal Cutting Plier, 20 to 18 AWG Steel Wire Thick Max Wire
Weller-Xcelite MS54JN Cutter, Diagonal, Miniature, Oval Head, Flush, Cushion Grips, 13/32" Jaw L
MS54J 4" Flush Oval Head Cutter with Blue Cushion Grips
WIRE CUTTER, FLUSH, OVAL HEAD/101.6mm LG;
Oval Head Cutter Plier - Flush
Tools, Wire Cutter, 4In; Longitud Total:4"; Cortador, Tipo:Diagonal; Tipo De Corte:Al Ras; Capacidad De Corte Max:-; Dureza De Corte:-; Características:Green Cushion Comfort Grips; General Use; Longitud De La Mordaza:13/32" |Weller Xcelite MS54JN

Manufacturer Aliases

Xcelite has several brands around the world that distributors may use as alternate names. Xcelite may also be known as the following names:

  • Xcelite / Apex
  • XCL
  • XCELITE / COOPER TOOLS
  • COOPER TOOLS / XCELITE
  • Xcelite - Apex Tool Group
  • Xcelite From Cooper Tools
  • Xcelite Tools
  • XCELITE S/DRVR BLADE 99-76MM 4MM A/
  • COOPER XCELITE
  • XCELITE 99MP MULTI PURPOSE TOOL KIT
  • XCELITE / APEX TOOL
  • XCELITE EXTENSION 99-X5V
  • XCELITE HDLE 99-1-RV
  • XCELITE NUTDRIVER SET NO PS121MM
  • XCELITE HANDLE 99-4V
  • XCELITE S/DRVR BLADE 99-75MM 3MM A/
  • Apex Xcelite
  • XCELITE NUTDRIVER 99-8MM 8 MM
  • XCELITE NUTDRIVER SET NO PS120
  • XCELITE NUTDRIVER 99-6MM 6MM A/F
  • XCELITE/COOPER
  • Xcelite by Weller
  • XCELITE S/DRVR BLADE 99-73MM 2MM A/
  • XCELITE NUTDRIVER SET NO 99PS-51MM
  • XCELITE DIAG FLUSH CUTTING SHEAR 17