Xcelite LN55VN

Application Tools, 5 1/2in Thin Long Nose Pliers with Green Cushion Grips, Carded
$ 40.22
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Xcelite LN55VN.

Master Electronics

Datasheet1 page0 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-16.67%

Descriptions

Descriptions of Xcelite LN55VN provided by its distributors.

Application Tools, 5 1/2in Thin Long Nose Pliers with Green Cushion Grips, Carded
Xcelite ESDSafe Thin Long Nose Pliers with Serrated Jaws and Green Cu
LN55VN Long Chain Nose Plier with Serrated Jaw
PLIER, LONG NOSE, SERRATED JAW, 139.7mm;
PLIER 5 1/2 LONG NOSE CD LN55V

Manufacturer Aliases

Xcelite has several brands around the world that distributors may use as alternate names. Xcelite may also be known as the following names:

  • Xcelite / Apex
  • XCL
  • XCELITE / COOPER TOOLS
  • COOPER TOOLS / XCELITE
  • Xcelite - Apex Tool Group
  • Xcelite From Cooper Tools
  • Xcelite Tools
  • XCELITE S/DRVR BLADE 99-76MM 4MM A/
  • COOPER XCELITE
  • XCELITE 99MP MULTI PURPOSE TOOL KIT
  • XCELITE / APEX TOOL
  • XCELITE EXTENSION 99-X5V
  • XCELITE HDLE 99-1-RV
  • XCELITE NUTDRIVER SET NO PS121MM
  • XCELITE HANDLE 99-4V
  • XCELITE S/DRVR BLADE 99-75MM 3MM A/
  • Apex Xcelite
  • XCELITE NUTDRIVER 99-8MM 8 MM
  • XCELITE NUTDRIVER SET NO PS120
  • XCELITE NUTDRIVER 99-6MM 6MM A/F
  • XCELITE/COOPER
  • Xcelite by Weller
  • XCELITE S/DRVR BLADE 99-73MM 2MM A/
  • XCELITE NUTDRIVER SET NO 99PS-51MM
  • XCELITE DIAG FLUSH CUTTING SHEAR 17