Xcelite LN25N

Xcelite, Screwdriver, 5/32 in. X 6 in. Recessed Socket Head, Amber Handle
$ 15.65
Datasheet

Price and Stock

DistributorSKUMinPkg
RS (Formerly Allied Electronics)LN25N01Bulk
21h

Datasheets & Documents

Download datasheets and manufacturer documentation for Xcelite LN25N.

RS (Formerly Allied Electronics)

Datasheet1 page15 years ago

Descriptions

Descriptions of Xcelite LN25N provided by its distributors.

XCELITE, SCREWDRIVER,5/32 IN. X 6 IN. RECESSED SOCKET HEAD, AMBER HANDLE
- LN25N Hex Screwdriver 5/32" 6" Blade 9 1/8" OAL
Ln-25 Allen Hex Type S/Driver
Xcelite XCELITE HEXDRIVER
SCREWDRIVER HEX 5/32" 9.13"

Manufacturer Aliases

Xcelite has several brands around the world that distributors may use as alternate names. Xcelite may also be known as the following names:

  • Xcelite / Apex
  • XCL
  • XCELITE / COOPER TOOLS
  • COOPER TOOLS / XCELITE
  • Xcelite - Apex Tool Group
  • Xcelite From Cooper Tools
  • Xcelite Tools
  • XCELITE S/DRVR BLADE 99-76MM 4MM A/
  • COOPER XCELITE
  • XCELITE 99MP MULTI PURPOSE TOOL KIT
  • XCELITE / APEX TOOL
  • XCELITE EXTENSION 99-X5V
  • XCELITE HDLE 99-1-RV
  • XCELITE NUTDRIVER SET NO PS121MM
  • XCELITE HANDLE 99-4V
  • XCELITE S/DRVR BLADE 99-75MM 3MM A/
  • Apex Xcelite
  • XCELITE NUTDRIVER 99-8MM 8 MM
  • XCELITE NUTDRIVER SET NO PS120
  • XCELITE NUTDRIVER 99-6MM 6MM A/F
  • XCELITE/COOPER
  • Xcelite by Weller
  • XCELITE S/DRVR BLADE 99-73MM 2MM A/
  • XCELITE NUTDRIVER SET NO 99PS-51MM
  • XCELITE DIAG FLUSH CUTTING SHEAR 17