Xcelite LN20

Hand Tools - Unspecified 0.05 HEX DRIVER
$ 8.585
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Xcelite LN20.

Master Electronics

Datasheet99 pages19 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Xcelite LN20 provided by its distributors.

Hand Tools - Unspecified 0.05 HEX DRIVER
XCELITE, SCREWDRIVER, ALLEN HEX TYPE,0.05 IN.,4 IN. BLADE LENGTH
.050 x 4 Recessed Socket Head Screwdriver, Amber Handle
.050" x 4" Recess Sockethead Screwdriver
Screwdriver, Hex, 1.27Mm, Amber; Overall Length:168Mm; Hex Tip Size:1.27Mm; Product Range:- Rohs Compliant: Na |Weller Xcelite LN20

Manufacturer Aliases

Xcelite has several brands around the world that distributors may use as alternate names. Xcelite may also be known as the following names:

  • Xcelite / Apex
  • XCL
  • XCELITE / COOPER TOOLS
  • COOPER TOOLS / XCELITE
  • Xcelite - Apex Tool Group
  • Xcelite From Cooper Tools
  • Xcelite Tools
  • XCELITE S/DRVR BLADE 99-76MM 4MM A/
  • COOPER XCELITE
  • XCELITE 99MP MULTI PURPOSE TOOL KIT
  • XCELITE / APEX TOOL
  • XCELITE EXTENSION 99-X5V
  • XCELITE HDLE 99-1-RV
  • XCELITE NUTDRIVER SET NO PS121MM
  • XCELITE HANDLE 99-4V
  • XCELITE S/DRVR BLADE 99-75MM 3MM A/
  • Apex Xcelite
  • XCELITE NUTDRIVER 99-8MM 8 MM
  • XCELITE NUTDRIVER SET NO PS120
  • XCELITE NUTDRIVER 99-6MM 6MM A/F
  • XCELITE/COOPER
  • Xcelite by Weller
  • XCELITE S/DRVR BLADE 99-73MM 2MM A/
  • XCELITE NUTDRIVER SET NO 99PS-51MM
  • XCELITE DIAG FLUSH CUTTING SHEAR 17

Part Number Aliases

This part may be known by these alternate part numbers:

  • LN-20
  • LN20.