Xcelite L4VN

Xcelite, Pliers, Long Nose, Needle, 4 in., 13/16 in., 3/8 in., 9/32 in., Green, 0.78 Lbs.
$ 35.5
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Xcelite L4VN.

Newark

Datasheet1 page9 years ago

RS (Formerly Allied Electronics)

Jameco

Inventory History

3 month trend:
-29.41%

Descriptions

Descriptions of Xcelite L4VN provided by its distributors.

XCELITE, PLIERS, LONG NOSE, NEEDLE,4 IN.,13/16 IN.,3/8 IN.,9/32 IN.,GREEN,0.78 LBS.
Weller-Xcelite L4VN Pliers, Subminiature Needle Nose, Serrated Jaw, 4" OAL
Xcelite ESD Cushion Grip Midget Needle Nose Plier with Serrated Jaw 4
Plier Needle Nose Subminiature Serrated Jaw 4 in LG
PLIER,4 inch,SUBMINIATURE,NDL NOSE,SERR JAWS
PLIER, NEEDLE NOSE/SERRATED JAW, 101.6MM;
4" Subminiature Needle Nose Pliers
Plier, Needle Nose, 4In; Tipo De Alicate:Boca De Aguja; Apertura Máxima De La Mordaza:-; Longitud Total:100Mm; Características:Tip Dimensions: 3/64" X 1/32"; Positive Gripping; Fine Point Allows Use In Confined Areas |Weller Xcelite L4VN

Manufacturer Aliases

Xcelite has several brands around the world that distributors may use as alternate names. Xcelite may also be known as the following names:

  • Xcelite / Apex
  • XCL
  • XCELITE / COOPER TOOLS
  • COOPER TOOLS / XCELITE
  • Xcelite - Apex Tool Group
  • Xcelite From Cooper Tools
  • Xcelite Tools
  • XCELITE S/DRVR BLADE 99-76MM 4MM A/
  • COOPER XCELITE
  • XCELITE 99MP MULTI PURPOSE TOOL KIT
  • XCELITE / APEX TOOL
  • XCELITE EXTENSION 99-X5V
  • XCELITE HDLE 99-1-RV
  • XCELITE NUTDRIVER SET NO PS121MM
  • XCELITE HANDLE 99-4V
  • XCELITE S/DRVR BLADE 99-75MM 3MM A/
  • Apex Xcelite
  • XCELITE NUTDRIVER 99-8MM 8 MM
  • XCELITE NUTDRIVER SET NO PS120
  • XCELITE NUTDRIVER 99-6MM 6MM A/F
  • XCELITE/COOPER
  • Xcelite by Weller
  • XCELITE S/DRVR BLADE 99-73MM 2MM A/
  • XCELITE NUTDRIVER SET NO 99PS-51MM
  • XCELITE DIAG FLUSH CUTTING SHEAR 17