Xcelite HS6N

Nut Driver, 4.8Mm Drive, 158.8Mm Lg Rohs Compliant: Na |Weller Xcelite HS6N
$ 15.98
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Xcelite HS6N.

RS (Formerly Allied Electronics)

Datasheet1 page13 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Xcelite HS6N provided by its distributors.

Nut Driver, 4.8Mm Drive, 158.8Mm Lg Rohs Compliant: Na |Weller Xcelite HS6N
Xcelite Hollow Shaft Hex Nut Driver with Black Handle 316 x 614 L
XCELITE, NUTDRIVER,3/16 IN. X 3 1/8 IN. FULL HOLLOW SHAFT ,BLACK HANDLE
NUT DRIVER HEX SCKT 3/16" 7.25"
APEX TOOL GROUP HS6N 3/16 Hex Nutdriver

Manufacturer Aliases

Xcelite has several brands around the world that distributors may use as alternate names. Xcelite may also be known as the following names:

  • Xcelite / Apex
  • XCL
  • XCELITE / COOPER TOOLS
  • COOPER TOOLS / XCELITE
  • Xcelite - Apex Tool Group
  • Xcelite From Cooper Tools
  • Xcelite Tools
  • XCELITE S/DRVR BLADE 99-76MM 4MM A/
  • COOPER XCELITE
  • XCELITE 99MP MULTI PURPOSE TOOL KIT
  • XCELITE / APEX TOOL
  • XCELITE EXTENSION 99-X5V
  • XCELITE HDLE 99-1-RV
  • XCELITE NUTDRIVER SET NO PS121MM
  • XCELITE HANDLE 99-4V
  • XCELITE S/DRVR BLADE 99-75MM 3MM A/
  • Apex Xcelite
  • XCELITE NUTDRIVER 99-8MM 8 MM
  • XCELITE NUTDRIVER SET NO PS120
  • XCELITE NUTDRIVER 99-6MM 6MM A/F
  • XCELITE/COOPER
  • Xcelite by Weller
  • XCELITE S/DRVR BLADE 99-73MM 2MM A/
  • XCELITE NUTDRIVER SET NO 99PS-51MM
  • XCELITE DIAG FLUSH CUTTING SHEAR 17