Xcelite HS16N

Xcelite Hollow Shaft Hex Nut Driver with Red Handle 12 x 714 Long
$ 20.05
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Xcelite HS16N.

Newark

Datasheet1 page9 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Xcelite HS16N provided by its distributors.

Xcelite Hollow Shaft Hex Nut Driver with Red Handle 12 x 714 Long
NUT DRIVER, HEX, 12.7mm DRIVE/184.2mm LG;
XCELITE;NUTDRIVER;1/2 IN. X 3 1/8 IN. FULL HOLLOW SHAFT ;RED HANDLE;CARDED
NUT DRIVER HEX SOCKET 1/2" 7.25"
HS16N Nutdriver, Full Hollow Shaft 1/2"
Driver, Nut, Hollow Shaft, 1/2Inx79Mm; Tamaño Del Accionador - Métrico:12.7Mm; Longitud De La Hoja:79Mm; Longitud Total:184Mm; Mango, Color:Rojo |Weller Xcelite HS16N

Manufacturer Aliases

Xcelite has several brands around the world that distributors may use as alternate names. Xcelite may also be known as the following names:

  • Xcelite / Apex
  • XCL
  • XCELITE / COOPER TOOLS
  • COOPER TOOLS / XCELITE
  • Xcelite - Apex Tool Group
  • Xcelite From Cooper Tools
  • Xcelite Tools
  • XCELITE S/DRVR BLADE 99-76MM 4MM A/
  • COOPER XCELITE
  • XCELITE 99MP MULTI PURPOSE TOOL KIT
  • XCELITE / APEX TOOL
  • XCELITE EXTENSION 99-X5V
  • XCELITE HDLE 99-1-RV
  • XCELITE NUTDRIVER SET NO PS121MM
  • XCELITE HANDLE 99-4V
  • XCELITE S/DRVR BLADE 99-75MM 3MM A/
  • Apex Xcelite
  • XCELITE NUTDRIVER 99-8MM 8 MM
  • XCELITE NUTDRIVER SET NO PS120
  • XCELITE NUTDRIVER 99-6MM 6MM A/F
  • XCELITE/COOPER
  • Xcelite by Weller
  • XCELITE S/DRVR BLADE 99-73MM 2MM A/
  • XCELITE NUTDRIVER SET NO 99PS-51MM
  • XCELITE DIAG FLUSH CUTTING SHEAR 17