Xcelite 99SMX

Xcelite, 23-PIECE Series 99 Service Roll Kit, Hard Plastic Case
$ 201.528
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Xcelite 99SMX.

RS (Formerly Allied Electronics)

Datasheet1 page13 years ago

Newark

Descriptions

Descriptions of Xcelite 99SMX provided by its distributors.

XCELITE, 23-PIECE SERIES 99 SERVICE ROLL KIT, HARD PLASTIC CASE
Tools, Kits; Kit, Contenido:23-Pcs Of Screwdrivers, Nut Drivers, Pliers, Other Tools |Weller Xcelite 99SMX
MASTER TOOL KIT 99SMX
23Piece Service Roll Kit Hard

Manufacturer Aliases

Xcelite has several brands around the world that distributors may use as alternate names. Xcelite may also be known as the following names:

  • Xcelite / Apex
  • XCL
  • XCELITE / COOPER TOOLS
  • COOPER TOOLS / XCELITE
  • Xcelite - Apex Tool Group
  • Xcelite From Cooper Tools
  • Xcelite Tools
  • XCELITE S/DRVR BLADE 99-76MM 4MM A/
  • COOPER XCELITE
  • XCELITE 99MP MULTI PURPOSE TOOL KIT
  • XCELITE / APEX TOOL
  • XCELITE EXTENSION 99-X5V
  • XCELITE HDLE 99-1-RV
  • XCELITE NUTDRIVER SET NO PS121MM
  • XCELITE HANDLE 99-4V
  • XCELITE S/DRVR BLADE 99-75MM 3MM A/
  • Apex Xcelite
  • XCELITE NUTDRIVER 99-8MM 8 MM
  • XCELITE NUTDRIVER SET NO PS120
  • XCELITE NUTDRIVER 99-6MM 6MM A/F
  • XCELITE/COOPER
  • Xcelite by Weller
  • XCELITE S/DRVR BLADE 99-73MM 2MM A/
  • XCELITE NUTDRIVER SET NO 99PS-51MM
  • XCELITE DIAG FLUSH CUTTING SHEAR 17