Xcelite 99SMK

Tools; Anchura De Punta/Boquilla: -; Tipo De Punta/Boquilla: -; Para Usar Con: - |Weller Xcelite 99SMK
$ 48.765
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Xcelite 99SMK.

Newark

Datasheet1 page9 years ago
Datasheet1 page10 years ago

Master Electronics

Descriptions

Descriptions of Xcelite 99SMK provided by its distributors.

Tools; Anchura De Punta/Boquilla:-; Tipo De Punta/Boquilla:-; Para Usar Con:- |Weller Xcelite 99SMK
Hand Tools - Unspecified CANVAS CASE FOR 99SM
Canvase Case Only for 99SM Service Roll Kit

Manufacturer Aliases

Xcelite has several brands around the world that distributors may use as alternate names. Xcelite may also be known as the following names:

  • Xcelite / Apex
  • XCL
  • XCELITE / COOPER TOOLS
  • COOPER TOOLS / XCELITE
  • Xcelite - Apex Tool Group
  • Xcelite From Cooper Tools
  • Xcelite Tools
  • XCELITE S/DRVR BLADE 99-76MM 4MM A/
  • COOPER XCELITE
  • XCELITE 99MP MULTI PURPOSE TOOL KIT
  • XCELITE / APEX TOOL
  • XCELITE EXTENSION 99-X5V
  • XCELITE HDLE 99-1-RV
  • XCELITE NUTDRIVER SET NO PS121MM
  • XCELITE HANDLE 99-4V
  • XCELITE S/DRVR BLADE 99-75MM 3MM A/
  • Apex Xcelite
  • XCELITE NUTDRIVER 99-8MM 8 MM
  • XCELITE NUTDRIVER SET NO PS120
  • XCELITE NUTDRIVER 99-6MM 6MM A/F
  • XCELITE/COOPER
  • Xcelite by Weller
  • XCELITE S/DRVR BLADE 99-73MM 2MM A/
  • XCELITE NUTDRIVER SET NO 99PS-51MM
  • XCELITE DIAG FLUSH CUTTING SHEAR 17

Part Number Aliases

This part may be known by these alternate part numbers:

  • 99-SMK