Xcelite 99PA50

SCREW/NUTDRIVER SET, 12 PIECE; Kit Contents: 4 Screwdrivers, 7 Nut Drivers & 1 other Tool
$ 37
Datasheet

Price and Stock

DistributorSKUMinPkg
RS (Formerly Allied Electronics)99PA5001Bulk
14h

Datasheets & Documents

Download datasheets and manufacturer documentation for Xcelite 99PA50.

Farnell

Datasheet2 pages17 years ago
Datasheet59 pages26 years ago

Electro Sonic

Newark

Descriptions

Descriptions of Xcelite 99PA50 provided by its distributors.

SCREW/NUTDRIVER SET, 12 PIECE; Kit Contents:4 Screwdrivers, 7 Nut Drivers & 1 other Tool
XCELITE, 12 PIECE SERIES 99 INTERCHANGEABLE STUBBY BLADE TOOL KIT
Tool Kits & Cases BIT SET FOR XP1
XCELITE 99PA50 Combination Screwdriver Set, 12 Pc. More details: Combination Screwdriver Set, Tip Style Assorted, Number of Pieces 12, Handle Material Acetate, Includes Keystone 3/16 In. x 1-3/8 In., 1/4 In. x 1-3/8 In., Phillips #1 x 1-3/8 In., #2 x 1-3/8 In., Nut Drivers 3/16 x 1-3/8 In., 7/32 x 1-3/8 In., 1/4 x 1-3/8 In., 9/32 x 1-3/8 In., 5/16 x 1-3/8 In., 11/32 x 1-3/8 In., 3/8 In. x 1-3/8 In., Power Bit Adapter and Pouch, Handle Design Straight, Shank Shape Round, Shank Material Alloy Tool Steel, Zinc Plated Finish

Manufacturer Aliases

Xcelite has several brands around the world that distributors may use as alternate names. Xcelite may also be known as the following names:

  • Xcelite / Apex
  • XCL
  • XCELITE / COOPER TOOLS
  • COOPER TOOLS / XCELITE
  • Xcelite - Apex Tool Group
  • Xcelite From Cooper Tools
  • Xcelite Tools
  • XCELITE S/DRVR BLADE 99-76MM 4MM A/
  • COOPER XCELITE
  • XCELITE 99MP MULTI PURPOSE TOOL KIT
  • XCELITE / APEX TOOL
  • XCELITE EXTENSION 99-X5V
  • XCELITE HDLE 99-1-RV
  • XCELITE NUTDRIVER SET NO PS121MM
  • XCELITE HANDLE 99-4V
  • XCELITE S/DRVR BLADE 99-75MM 3MM A/
  • Apex Xcelite
  • XCELITE NUTDRIVER 99-8MM 8 MM
  • XCELITE NUTDRIVER SET NO PS120
  • XCELITE NUTDRIVER 99-6MM 6MM A/F
  • XCELITE/COOPER
  • Xcelite by Weller
  • XCELITE S/DRVR BLADE 99-73MM 2MM A/
  • XCELITE NUTDRIVER SET NO 99PS-51MM
  • XCELITE DIAG FLUSH CUTTING SHEAR 17

Part Number Aliases

This part may be known by these alternate part numbers:

  • 99-PA-50
  • 99-PA50
  • 99PA50.