Xcelite 99964

Xcelite, 9/64 In. X 4 In. Series 99 Interchangeable Allen Hex Socket Screw Blade | Weller 99964
$ 4.063
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Xcelite 99964.

Newark

Datasheet1 page9 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Xcelite 99964 provided by its distributors.

Xcelite,9/64 In. X 4 In. Series 99 Interchangeable Allen Hex Socket Screw Blade | Weller 99964
BLADE, ALLEN, HEXAGON; Tip Size 1:9/64"; Blade Length:102mm; Overall Length:102mm; Imperial AF Size:9/64"; Length:102mm; Screwdriver Type:Hex; Tip Style 1:9/64" Hex
Tools, Interchangeable Screwdrivers; Punta, Tamaño 1:9/64Mm; Punta, Tamaño 2:-; Longitud De La Hoja:102Mm; Longitud Total:102Mm |Weller Xcelite 99964

Manufacturer Aliases

Xcelite has several brands around the world that distributors may use as alternate names. Xcelite may also be known as the following names:

  • Xcelite / Apex
  • XCL
  • XCELITE / COOPER TOOLS
  • COOPER TOOLS / XCELITE
  • Xcelite - Apex Tool Group
  • Xcelite From Cooper Tools
  • Xcelite Tools
  • XCELITE S/DRVR BLADE 99-76MM 4MM A/
  • COOPER XCELITE
  • XCELITE 99MP MULTI PURPOSE TOOL KIT
  • XCELITE / APEX TOOL
  • XCELITE EXTENSION 99-X5V
  • XCELITE HDLE 99-1-RV
  • XCELITE NUTDRIVER SET NO PS121MM
  • XCELITE HANDLE 99-4V
  • XCELITE S/DRVR BLADE 99-75MM 3MM A/
  • Apex Xcelite
  • XCELITE NUTDRIVER 99-8MM 8 MM
  • XCELITE NUTDRIVER SET NO PS120
  • XCELITE NUTDRIVER 99-6MM 6MM A/F
  • XCELITE/COOPER
  • Xcelite by Weller
  • XCELITE S/DRVR BLADE 99-73MM 2MM A/
  • XCELITE NUTDRIVER SET NO 99PS-51MM
  • XCELITE DIAG FLUSH CUTTING SHEAR 17

Part Number Aliases

This part may be known by these alternate part numbers:

  • 99-964
  • 99964.