Xcelite 99821N

Xcelite, Screwdriver, Blade, 4 in., 4 in., 3/16 in., 0.4 in., 0.4 in., Round
$ 9.91
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Xcelite 99821N.

element14 APAC

Datasheet1 page9 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Descriptions

Descriptions of Xcelite 99821N provided by its distributors.

XCELITE, SCREWDRIVER, BLADE,4 IN.,4 IN.,3/16 IN.,0.4 IN.,0.4 IN.,ROUND
Screwdriver, PH1, Phillips, BL 102 mm, L 102 mm, 99821N
Xcelite Series 99 Phillips Screwdriver Blade 1 x 378 L
Weller-Xcelite 99821N Blade, Interchangeable Phillips Size 1, 99 Series Handle, High-Quality Steel, 4in
SCREWDRIVER BLADE, PHILLIPS, 101.6MM L;

Manufacturer Aliases

Xcelite has several brands around the world that distributors may use as alternate names. Xcelite may also be known as the following names:

  • Xcelite / Apex
  • XCL
  • XCELITE / COOPER TOOLS
  • COOPER TOOLS / XCELITE
  • Xcelite - Apex Tool Group
  • Xcelite From Cooper Tools
  • Xcelite Tools
  • XCELITE S/DRVR BLADE 99-76MM 4MM A/
  • COOPER XCELITE
  • XCELITE 99MP MULTI PURPOSE TOOL KIT
  • XCELITE / APEX TOOL
  • XCELITE EXTENSION 99-X5V
  • XCELITE HDLE 99-1-RV
  • XCELITE NUTDRIVER SET NO PS121MM
  • XCELITE HANDLE 99-4V
  • XCELITE S/DRVR BLADE 99-75MM 3MM A/
  • Apex Xcelite
  • XCELITE NUTDRIVER 99-8MM 8 MM
  • XCELITE NUTDRIVER SET NO PS120
  • XCELITE NUTDRIVER 99-6MM 6MM A/F
  • XCELITE/COOPER
  • Xcelite by Weller
  • XCELITE S/DRVR BLADE 99-73MM 2MM A/
  • XCELITE NUTDRIVER SET NO 99PS-51MM
  • XCELITE DIAG FLUSH CUTTING SHEAR 17

Part Number Aliases

This part may be known by these alternate part numbers:

  • 99821N.