Xcelite 99820

Xcelite, Screwdriver, No. 0 X 4 in. Series 99 Interchangeable Phillips Blade
$ 4.976
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Xcelite 99820.

JRH Electronics

Datasheet1 page20 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Xcelite 99820 provided by its distributors.

XCELITE, SCREWDRIVER, NO. 0 X 4 IN. SERIES 99 INTERCHANGEABLE PHILLIPS BLADE
No. 0 x 4In Interchangeable Phillips Screwdriver Blade
Interchangeable Screwdriver Blade; Longitud De La Hoja:102Mm; Longitud Total:102Mm; Tamaño Punta Phillips:#0; Blade Tip Style:Phillips; Destornillador, Tipo:Phillips; Para Usar Con:Xcelites 99 Series Regular, Stubby & Tee Handles |Weller Xcelite 99820

Manufacturer Aliases

Xcelite has several brands around the world that distributors may use as alternate names. Xcelite may also be known as the following names:

  • Xcelite / Apex
  • XCL
  • XCELITE / COOPER TOOLS
  • COOPER TOOLS / XCELITE
  • Xcelite - Apex Tool Group
  • Xcelite From Cooper Tools
  • Xcelite Tools
  • XCELITE S/DRVR BLADE 99-76MM 4MM A/
  • COOPER XCELITE
  • XCELITE 99MP MULTI PURPOSE TOOL KIT
  • XCELITE / APEX TOOL
  • XCELITE EXTENSION 99-X5V
  • XCELITE HDLE 99-1-RV
  • XCELITE NUTDRIVER SET NO PS121MM
  • XCELITE HANDLE 99-4V
  • XCELITE S/DRVR BLADE 99-75MM 3MM A/
  • Apex Xcelite
  • XCELITE NUTDRIVER 99-8MM 8 MM
  • XCELITE NUTDRIVER SET NO PS120
  • XCELITE NUTDRIVER 99-6MM 6MM A/F
  • XCELITE/COOPER
  • Xcelite by Weller
  • XCELITE S/DRVR BLADE 99-73MM 2MM A/
  • XCELITE NUTDRIVER SET NO 99PS-51MM
  • XCELITE DIAG FLUSH CUTTING SHEAR 17

Part Number Aliases

This part may be known by these alternate part numbers:

  • 99-820