Xcelite 99811V

3/16 x 4 Series 99 Interchangeable Slotted Screwdriver Blade
$ 4.537
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Xcelite 99811V.

Newark

Datasheet1 page13 years ago

element14 APAC

Master Electronics

RS (Formerly Allied Electronics)

Farnell

Related Parts

WIHA26012
Tip Size:1.2mm; Blade Length:40mm; Overall Length:120mm; Product Range:- RoHS Compliant: Yes
WIHA26018
Wiha 26018 Screwdriver, Slotted, Precision, 1.8mm Drive, 40mm Blade, 4.72" OAL
WIHA26008
Wiha 26008 Screwdriver, Slotted, Precision, 1/32" Drive, 40mm Blade, 4.72" OAL

Descriptions

Descriptions of Xcelite 99811V provided by its distributors.

3/16 x 4 Series 99 Interchangeable Slotted Screwdriver Blade
BLADE, SCREWDRIVER, SLOT; Drive Size - Metric:4.76mm; Blade Length:102mm; Overall Length:102mm; Blade Diameter:4.76mm; Driver Size:3/16"; Tip / Nozzle Size:4.76mm; Tip Size:4.76mm
SCREWDRIVER BLADE,3/16 in.,SLOTTED,CD
3/16Inx4In Slotted Screwdriver Carded

Manufacturer Aliases

Xcelite has several brands around the world that distributors may use as alternate names. Xcelite may also be known as the following names:

  • Xcelite / Apex
  • XCL
  • XCELITE / COOPER TOOLS
  • COOPER TOOLS / XCELITE
  • Xcelite - Apex Tool Group
  • Xcelite From Cooper Tools
  • Xcelite Tools
  • XCELITE S/DRVR BLADE 99-76MM 4MM A/
  • COOPER XCELITE
  • XCELITE 99MP MULTI PURPOSE TOOL KIT
  • XCELITE / APEX TOOL
  • XCELITE EXTENSION 99-X5V
  • XCELITE HDLE 99-1-RV
  • XCELITE NUTDRIVER SET NO PS121MM
  • XCELITE HANDLE 99-4V
  • XCELITE S/DRVR BLADE 99-75MM 3MM A/
  • Apex Xcelite
  • XCELITE NUTDRIVER 99-8MM 8 MM
  • XCELITE NUTDRIVER SET NO PS120
  • XCELITE NUTDRIVER 99-6MM 6MM A/F
  • XCELITE/COOPER
  • Xcelite by Weller
  • XCELITE S/DRVR BLADE 99-73MM 2MM A/
  • XCELITE NUTDRIVER SET NO 99PS-51MM
  • XCELITE DIAG FLUSH CUTTING SHEAR 17

Part Number Aliases

This part may be known by these alternate part numbers:

  • 99-811V
  • 99811V.