Xcelite 9976MMN

Xcelite, 4MM X 102MM Series 99 Interchangeable Allen Hex Socket Screw Blade
$ 11.815
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Xcelite 9976MMN.

element14 APAC

Datasheet1 page9 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-28.57%

Descriptions

Descriptions of Xcelite 9976MMN provided by its distributors.

XCELITE,4MM X 102MM SERIES 99 INTERCHANGEABLE ALLEN HEX SOCKET SCREW BLADE
Interchangeable blade, 4 mm, hexagon, BL 102 mm, L 102 mm, 9976MMN
Weller-Xcelite 9976MMN 4.0mm Hex Driver Blade, 4" long
9976MM Blade, Scd, Allen Hex, 4MM
SCREWDRIVER BLADE, HEX, 4MM X 101.6MM;
BLADE, ALLEN, HEXAGON; Drive Size - Metric: 4mm; Blade Length: 102mm; Overall Length: 102mm; Blade Diameter: 4mm; Product Range: -; SVHC: No SVHC (15-Jun-2015); AF Wi; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Xcelite has several brands around the world that distributors may use as alternate names. Xcelite may also be known as the following names:

  • Xcelite / Apex
  • XCL
  • XCELITE / COOPER TOOLS
  • COOPER TOOLS / XCELITE
  • Xcelite - Apex Tool Group
  • Xcelite From Cooper Tools
  • Xcelite Tools
  • XCELITE S/DRVR BLADE 99-76MM 4MM A/
  • COOPER XCELITE
  • XCELITE 99MP MULTI PURPOSE TOOL KIT
  • XCELITE / APEX TOOL
  • XCELITE EXTENSION 99-X5V
  • XCELITE HDLE 99-1-RV
  • XCELITE NUTDRIVER SET NO PS121MM
  • XCELITE HANDLE 99-4V
  • XCELITE S/DRVR BLADE 99-75MM 3MM A/
  • Apex Xcelite
  • XCELITE NUTDRIVER 99-8MM 8 MM
  • XCELITE NUTDRIVER SET NO PS120
  • XCELITE NUTDRIVER 99-6MM 6MM A/F
  • XCELITE/COOPER
  • Xcelite by Weller
  • XCELITE S/DRVR BLADE 99-73MM 2MM A/
  • XCELITE NUTDRIVER SET NO 99PS-51MM
  • XCELITE DIAG FLUSH CUTTING SHEAR 17

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9976MMN.