Xcelite 9975MMN

WELLER 9975MMN Series 99 Interchangeable Hex Driver Blade, 3mm
$ 12.906
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Xcelite 9975MMN.

Farnell

Datasheet1 page9 years ago

Burklin Elektronik

Inventory History

3 month trend:
-91.67%

Descriptions

Descriptions of Xcelite 9975MMN provided by its distributors.

WELLER 9975MMN Series 99 Interchangeable Hex Driver Blade, 3mm
XCELITE;BLADE;SCD;ALLEN HEX;3MM | Apex Tool Group Mfr. 9975MMN
Weller-Xcelite 9975MMN 3.0mm Hex Driver Blade, 4" long
Interchangeable blade, 3 mm, hexagon, BL 102 mm, L 102 mm, 9975MMN
SCREWDRIVER BLADE, HEX, 3MM X 101.6MM;
BLADE, ALLEN, HEXAGON; Bit Type: Hex; Hex Bit Size: 3mm; Length: 102mm; Product Range: -; SVHC: No SVHC (15-Jun-2015); Tip / Nozzle Size: 3mm; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Xcelite has several brands around the world that distributors may use as alternate names. Xcelite may also be known as the following names:

  • Xcelite / Apex
  • XCL
  • XCELITE / COOPER TOOLS
  • COOPER TOOLS / XCELITE
  • Xcelite - Apex Tool Group
  • Xcelite From Cooper Tools
  • Xcelite Tools
  • XCELITE S/DRVR BLADE 99-76MM 4MM A/
  • COOPER XCELITE
  • XCELITE 99MP MULTI PURPOSE TOOL KIT
  • XCELITE / APEX TOOL
  • XCELITE EXTENSION 99-X5V
  • XCELITE HDLE 99-1-RV
  • XCELITE NUTDRIVER SET NO PS121MM
  • XCELITE HANDLE 99-4V
  • XCELITE S/DRVR BLADE 99-75MM 3MM A/
  • Apex Xcelite
  • XCELITE NUTDRIVER 99-8MM 8 MM
  • XCELITE NUTDRIVER SET NO PS120
  • XCELITE NUTDRIVER 99-6MM 6MM A/F
  • XCELITE/COOPER
  • Xcelite by Weller
  • XCELITE S/DRVR BLADE 99-73MM 2MM A/
  • XCELITE NUTDRIVER SET NO 99PS-51MM
  • XCELITE DIAG FLUSH CUTTING SHEAR 17

Part Number Aliases

This part may be known by these alternate part numbers:

  • 99-75MMN
  • 9975MMN.