Xcelite 9973MM

BLADE, ALLEN, HEXAGON; Driver Size: 2mm; Blade Length: 102mm; Overall Length: 102mm; AF Width: 2mm
$ 5.593
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Xcelite 9973MM.

Newark

Datasheet1 page10 years ago

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-14.29%

Descriptions

Descriptions of Xcelite 9973MM provided by its distributors.

BLADE, ALLEN, HEXAGON; Driver Size:2mm; Blade Length:102mm; Overall Length:102mm; AF Width:2mm
Blade, Allen, Hexagon
99-73MM ALLEN HEX BLADE
BLADE HEX 2MM 4"

Manufacturer Aliases

Xcelite has several brands around the world that distributors may use as alternate names. Xcelite may also be known as the following names:

  • Xcelite / Apex
  • XCL
  • XCELITE / COOPER TOOLS
  • COOPER TOOLS / XCELITE
  • Xcelite - Apex Tool Group
  • Xcelite From Cooper Tools
  • Xcelite Tools
  • XCELITE S/DRVR BLADE 99-76MM 4MM A/
  • COOPER XCELITE
  • XCELITE 99MP MULTI PURPOSE TOOL KIT
  • XCELITE / APEX TOOL
  • XCELITE EXTENSION 99-X5V
  • XCELITE HDLE 99-1-RV
  • XCELITE NUTDRIVER SET NO PS121MM
  • XCELITE HANDLE 99-4V
  • XCELITE S/DRVR BLADE 99-75MM 3MM A/
  • Apex Xcelite
  • XCELITE NUTDRIVER 99-8MM 8 MM
  • XCELITE NUTDRIVER SET NO PS120
  • XCELITE NUTDRIVER 99-6MM 6MM A/F
  • XCELITE/COOPER
  • Xcelite by Weller
  • XCELITE S/DRVR BLADE 99-73MM 2MM A/
  • XCELITE NUTDRIVER SET NO 99PS-51MM
  • XCELITE DIAG FLUSH CUTTING SHEAR 17

Part Number Aliases

This part may be known by these alternate part numbers:

  • 99-73MM
  • 9973MM.